Overview of NIS5232MN1TXG by onsemi
The NIS5232MN1TXG is a 12V electronic fuse designed in a DFN-10 package, aimed at providing precise circuit protection by autonomously limiting the current flow in a system when a fault condition is detected. Manufactured by onsemi, this IC (Integrated Circuit) serves as an essential component in protecting electronic devices from overcurrent conditions, which can result in damage or failure. It has a minimum supply voltage requirement of 9V and can operate up to a maximum of 18V, making it versatile for various electronic applications. Its operational temperature range from -40°C to 150°C enables it to function in extreme conditions, ensuring reliable performance. The latch-off feature ensures that once a fault condition is triggered, the device remains in a safe state until it’s manually reset, offering an additional layer of protection. RoHS compliance indicates that it adheres to environmental standards regarding the restriction of certain hazardous substances in electronic equipment.
The device embodies features such as being packaged in a DFN10, 3×3, 0.5P, which stands for a Dual Flat No-lead package with 10 pins and a pitch of 0.5 mm, indicating a compact size for space-sensitive applications. The relevance of this part extends to various Power Management Circuits within a myriad of electronic systems, emphasizing its importance in circuit protection and safety.
Industry Applications for NIS5232MN1TXG
The potential for integrating the NIS5232MN1TXG into various industry applications underscores its versatility and effectiveness in protecting electronic systems from overcurrent damage. It is essential to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are illustrative examples:
- Consumer Electronics: Devices such as smartphones, laptops, and other portable gadgets might incorporate the NIS5232MN1TXG to protect against power surges, enhancing their durability and reliability.
- Industrial Automation: Machinery and control systems that require stable power supply conditions could potentially use this electronic fuse to prevent damage due to electrical faults, thereby minimizing downtime and maintenance costs.
- Automotive: If applicable, vehicle electronic systems, particularly those requiring precise current control and protection, might benefit from the integration of such electronic fuses to ensure safety and operational integrity.
- Telecommunications: Equipment used in communication networks might utilize the NIS5232MN1TXG for safeguarding critical components from excessive current, thus maintaining network reliability and performance.
- Computing and Data Storage: Servers and storage systems, where data integrity and system uptime are crucial, could deploy these electronic fuses as part of their power management strategy to guard against electrical anomalies.
It’s vital for these industries to consider the specific characteristics of the NIS5232MN1TXG, such as its supply voltage range and operating temperature limits, to ensure compatibility and optimal performance within their applications.
About onsemi
onsemi is a leading semiconductor manufacturer known for its comprehensive portfolio of energy-efficient solutions. In the realm of Power Management Circuits, onsemi has made significant contributions, offering components that enhance the performance, efficiency, and reliability of electronic systems across a broad range of industries. The NIS5232MN1TXG is a testament to onsemi’s expertise in developing solutions that address the critical needs of power management and circuit protection. Their products are designed to meet the rigorous demands of modern electronic applications, ensuring that systems operate within safe electrical parameters. Moreover, onsemi’s dedication to sustainability is evident in their RoHS-compliant products, underscoring their commitment to environmental responsibility along with technological innovation.
Where to Find NIS5232MN1TXG by onsemi
For those looking to procure the NIS5232MN1TXG by onsemi, findchips.com offers a comprehensive platform to research and compare pricing across various suppliers. As inventory levels and pricing can fluctuate, utilizing Findchips for up-to-date information is advisable. Historically, this part has been available from distributors including Flip Electronics, EBV Elektronik, Avnet, and Mouser Electronics, among others. However, to get current stock levels and the best possible pricing, it is recommended to visit findchips.com. By searching NIS5232MN1TXG, users can also explore alternate parts offered by onsemi or other manufacturers within the category of Power Management Circuits, ensuring they find the best fit for their application.