Overview of MINISMDC014F-2 by Littelfuse Inc.
The MINISMDC014F-2 is a PTC (Positive Temperature Coefficient) resettable fuse produced by Littelfuse Inc., offering a self-recovery feature after a fault condition has been cleared, allowing the device to return to its normal operating state without needing replacement. This component is surface mountable, with a PPTC case style of 1812 (4532 Metric), and falls under the PolySwitch miniSMDC series. It features a voltage rating of 60 VDC, with a holding current of 140 mA and a tripping current of 280 mA. The MINISMDC014F-2’s quick time to trip of 0.008 seconds effectively minimizes the duration of harmful overcurrent conditions. Its maximum current rating is 10 A, exemplifying its capability to handle significant overcurrent events before tripping. The dimensions are appropriately set for compact PCB (Printed Circuit Board) designs, measuring a length of 4.73 mm. Additionally, this part is designed to be compliant with industry standards such as CSA, TUV, and UL, ensuring its reliability and safety for a wide range of applications. Its operating temperature ranges from -40 °C to 85 °C, making it suitable for various environments.
Industry Applications for MINISMDC014F-2
The MINISMDC014F-2’s characteristics make it an engaging component for a variety of industries, with potential applications that require overcurrent protection while maintaining a compact footprint. The industries that could potentially utilize this component, with adherence to industry standards and specific application requirements, include:
- Consumer Electronics: In devices such as smartphones, tablets, and wearables, where space is a premium but protection against overcurrent conditions is essential. The small size and resettable nature of the MINISMDC014F-2 might be beneficial for these applications.
- Computing and Data Storage: Servers and storage devices could potentially employ this component to protect against power surges, ensuring data integrity and device longevity. The component’s thermal characteristics and quick time to trip could provide efficient protection against overcurrent caused by system faults or external factors.
- Telecommunications: Networking equipment such as routers, switches, and base stations, which require constant operation and minimal downtime, might benefit from the resettable feature of the MINISMDC014F-2, protecting the system against transient overcurrent without needing manual reset or replacement.
- Industrial Automation: In automated manufacturing lines and control systems, the MINISMDC014F-2 could offer a protective measure against overcurrent that could potentially arise from equipment malfunctions or external electrical disturbances.
- Automotive: If specific standards such as AEC-Q100 are met, components like MINISMDC014F-2 could be integrated into automotive electronics, such as infotainment systems, to protect against overcurrent while maintaining a compact module design.
Note: These potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and standards.
About Littelfuse Inc.
Littelfuse Inc. is a leading manufacturer in the Non-linear Resistors category, which encompasses a diverse array of protective components designed to either limit or regulate electrical current in a circuit. They have established a formidable reputation in developing innovative circuit protection devices, including a broad range of PTC resettable fuses like the MINISMDC014F-2. Their products are crafted with attention to reliability and performance, fulfilling the stringent requirements of various sectors including consumer electronics, industrial applications, and automotive systems. Littelfuse’s commitment to quality and safety is reflected in their compliance with international standards, offering parts that are widely recognized and trusted within the electronics industry.
Where to Find MINISMDC014F-2 by Littelfuse Inc
To source the MINISMDC014F-2, it is recommended to consult findchips.com. This platform provides up-to-date inventory levels and pricing from a variety of distributors, ensuring you can find the best options available. Historically, distributors such as Ozdisan Elektronik, LCSC, TME, TTI, Quest Components, Future Electronics, Mouser Electronics, DigiKey, and Newark have stocked this part, but availability can fluctuate. Ensure to visit findchips.com for current stock information. Additionally, for alternative components or similar parts offered by Littelfuse Inc or other manufacturers in the Non-linear Resistors category, this platform provides comprehensive search capabilities.