Overview of 74LVC1G08GW-Q100,1 by Nexperia
The 74LVC1G08GW-Q100,1 is a high-performance, single 2-input AND gate integrated circuit (IC) manufactured by Nexperia. It is designed to operate in a wide range of supply voltages, from 1.65 V to 5.5 V. This flexibility makes it suitable for various applications from low-voltage, battery-powered systems to those requiring higher levels. The part is housed in a TSSOP-5 (thin shrink small outline package with 5 pins), featuring a compact footprint suitable for space-constrained applications. Its logic family/base number is 74LVC1G08, with the specific logic type of an AND gate, outlining its basic functionality.
This component boasts a robust output current of 50mA and requires only two inputs, aligning with standard AND gate requirements. Its compliance with automotive grade standards is highlighted by its AEC-Q100 screening level, enabling its use in automotive environments that demand higher reliability and temperature performance. Additionally, it is built with CMOS technology, ensuring low power consumption and high-speed operation. The part has a moisture sensitivity level of 1, indicating it has excellent resistance to moisture and can withstand higher soldering temperatures without degradation, evidenced by its peak reflow temperature of 260°C. Importantly, the 74LVC1G08GW-Q100,1 is RoHS compliant, meeting stringent environmental standards by avoiding hazardous substances in its manufacturing.
Industry Applications for 74LVC1G08GW-Q100,1
Given its versatility and robustness, the 74LVC1G08GW-Q100,1 can potentially serve an array of industry applications, where reliability and performance are paramount. It’s essential to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
- Automotive: Within the automotive sector, this component could potentially be utilized in electronic control units (ECUs), body control modules, and advanced driver-assistance systems (ADAS), benefiting from its AEC-Q100 qualification which ensures automotive-grade reliability and performance across a wide temperature range.
- Consumer Electronics: The AND gate’s small package size and low power consumption make it suitable for portable electronic devices, such as smartphones, tablets, and wearables, where space efficiency and battery life are critical considerations.
- Industrial Automation: In the realm of industrial automation, the part could play a role in control systems and sensors, offering reliable logical operations required for the intricate decision-making processes in automated manufacturing lines, especially due to its wide operating temperature range and robust output current capability.
- Computing and Data Storage: The component’s high-speed performance and compatibility with a wide range of supply voltages may find relevance in serving in server farms, network switches, and storage devices, enhancing data processing efficiency and reliability.
- Electronic Manufacturing: For electronic manufacturing services, this AND gate could potentially be used in test equipment, automation controls, and manufacturing support electronics, benefitting from its high-speed logic operations and compact footprint for dense PCB layouts.
About Nexperia
Nexperia is a global leader in the discrete, logic, and MOSFET components market, known for its commitment to producing consistently high-quality products. In the realm of Gates and logic in general, Nexperia has established a reputation for offering a wide range of logic devices, including the 74LVC1G08GW-Q100,1. The company specializes in components that deliver high performance, energy efficiency, and compactness, catering to the demanding requirements of automotive, industrial, computing, consumer, and mobile applications. Nexperia’s products are characterized by their reliability, longevity, and the company’s ability to supply them in high volumes, making them a preferred choice for engineers and procurement specialists worldwide.
Where to Find 74LVC1G08GW-Q100,1 by Nexperia
For those looking to acquire the 74LVC1G08GW-Q100,1 by Nexperia, it’s crucial to consult a reliable and up-to-date distributor database to ensure you’re getting the best deal possible. Findchips.com is the ideal resource to research and compare prices and stock availability from various distributors. Interested parties can search for the 74LVC1G08GW-Q100,1 and find a comprehensive list of suppliers, including historical availability at distributors such as New Advantage Corporation, EBV Elektronik, Avnet, and Mouser Electronics, among others. To explore similar parts and other products that might be offered by Nexperia or alternative manufacturers, consider using the search capabilities provided for Gates on Findchips.com to broaden your procurement options.