Overview of STR-W6052S by Sanken Electric Co Ltd.
The STR-W6052S is a current-mode switching controller designed for a wide range of power conversion and management applications. Manufactured by Sanken Electric Co Ltd, this component operates at a maximum switching frequency of 74kHz. It distinguishes itself with features such as pulse width modulation control technique, which is especially beneficial for managing power efficiently across various operating conditions.
Engineered for high reliability and performance, the STR-W6052S supports an input voltage of approximately 18V and is capable of operating within a temperature range of -20°C to 115°C. The design incorporates a rectangular, flange mount package style, which is through-hole mountable, thus providing flexibility for PCB designers. The part’s compliance with Pb-Free (Lead-Free) and RoHS standards signifies its suitability for use in environmentally sensitive applications and its readiness for global markets. Despite its status as ‘Obsolete’ in the part life cycle, the STR-W6052S remains a viable option for legacy systems or specific applications where its unique characteristics are indispensable.
Its package description hints at additional utility, as the component allows for optional heat sink mounting if necessary, catering to applications with stringent thermal management requirements. Moreover, the switching controller’s designation under the EAR99 ECCN code and an unspecified REACH compliance status indicates a broad acceptance for international trade with minimal restrictions.
Industry Applications for STR-W6052S
Given its technical specifications and operational features, the STR-W6052S potentially serves a wide array of industry applications, although these conceptual use cases would require careful evaluation and verification by engineering and design teams. Its properties suggest it could be beneficial in:
- Industrial Automation: Devices such as motor controllers, power supplies, and sensors in automated manufacturing lines might benefit from the STR-W6052S for its current-mode control and high temperature operational range, ensuring reliability in various environmental conditions.
- Consumer Electronics: In power management modules within consumer electronics like gaming consoles, televisions, and audio systems, where efficient energy use and thermal control are critical, the STR-W6052S could potentially provide the necessary regulation and control due to its PWM control technique and the capability to mount a heat sink.
- Computing and Data Storage: Server power supplies and data center infrastructure might utilize the STR-W6052S owing to its robust operating temperature range and current-mode PWM for stable voltage regulation, ensuring reliable performance in critical computing operations.
- Electronic Manufacturing: Equipment used in the electronic manufacturing process, including soldering stations, testing, and measurement devices, could potentially incorporate the STR-W6052S for its efficient power control and adaptability to different thermal environments, critical for precision manufacturing processes.
It’s important to note that these potential industry applications are illustrative and would require detailed analysis to ensure compliance with industry standards and specific application requirements.
About Sanken Electric Co Ltd.
Sanken Electric Co. Ltd is a well-established manufacturer in the field of power circuits, specializing in switching regulator or controllers among other electronic components. Their products are geared towards enhancing power efficiency, reliability, and system integration for a wide range of applications across various sectors.
The STR-W6052S is an example of Sanken’s commitment to providing advanced solutions for managing power in electronic systems. Sanken’s range of products typically features advanced thermal management options, high efficiency, and robust operational parameters, ensuring that they meet the diverse needs of the modern electronics industry. Sanken’s innovations in the realm of Switching Regulator or Controllers reflect their broader expertise in power circuits, aiming to address the growing demand for energy-efficient and high-performance electronic components.
Where to Find STR-W6052S by Sanken Electric Co Ltd
For those interested in purchasing the STR-W6052S or exploring similar solutions, findchips.com serves as an invaluable resource for comparing availability and pricing from a variety of distributors. Historically, this part has been available from distributors like Quest Components among others, though inventory levels and pricing are subject to change. To get the most accurate and up-to-date information, it’s recommended to verify stock levels and pricing directly on findchips.com.
Additionally, for engineers and procurement specialists seeking alternatives or other components in the realm of Switching Regulator or Controllers, findchips.com offers a comprehensive platform to search for parts offered by Sanken Electric Co Ltd and other leading manufacturers.