Overview of EP2C8F256C8N by Intel Corporation
The EP2C8F256C8N is a Field Programmable Gate Array (FPGA) characterized by its 8256-cell count, capable of reaching a maximum clock frequency of 402.5 MHz. Manufactured by Intel Corporation, this component is embedded in a lead-free, plastic/epoxy package with a ball grid array (BGA) configuration, specifically in a 256-pin fine pitch ball grid array (FBGA-256) format. The device requires a supply voltage ranging between 1.15 V to 1.25 V, with an optimal operating voltage at approximately 1.2 V, and is characterized by its compliance with various standards, including RoHS and REACH, indicating a commitment to environmentally friendly materials and production processes.
Key specifications include a high count of configurable logic blocks (CLBs) totaling 516, with 182 inputs and 174 outputs, allowing for versatile and complex logic designs within a compact 17 mm x 17 mm package. This FPGA stands out for its CMOS technology base, further enhancing its efficiency and performance in a range of electronic applications. It operates within a temperature range up to 85 °C and incorporates features requiring an additional 3.3 V power supply, which indicates its support for mixed-voltage applications.
Industry Applications for EP2C8F256C8N
The EP2C8F256C8N FPGA by Intel Corporation, with its versatile configuration and advanced technical specifications, could potentially serve a wide array of industries. Notably, this part’s capabilities align with the needs of several cutting-edge and traditional sectors. However, it’s crucial for engineering and design teams to conduct rigorous analysis and verification to ensure adherence to industry standards and specific application requirements. The following are conceptual illustrations of possible industry applications:
- Telecommunications: Due to its high operating frequency and substantial logic cell count, this FPGA might be instrumental in managing complex data processing and signal conditioning tasks in telecommunications infrastructure, potentially improving bandwidth and data throughput.
- Industrial Automation: The device’s extensive I/O capabilities and configurability might enable it to play a significant role in controlling machinery, processing sensor data, and implementing complex control algorithms in automated manufacturing environments.
- Consumer Electronics: In consumer electronics, where efficiency and compact design are paramount, this part could potentially find use in smart devices, gaming consoles, and advanced wearable technologies, offering both performance and power savings.
- Computing and Data Storage: The high clock frequency and expansive logic resources of the EP2C8F256C8N might support high-speed computing tasks and data management processes essential for servers, network-attached storage devices, and high-performance computing platforms.
- Electronic Manufacturing: This FPGA could also serve in the testing and development of electronic components and systems, enabling rapid prototyping, testing algorithms, and simulations within the manufacturing process.
These potential industry applications are purely illustrative and necessitate comprehensive evaluation for compatibility and performance by professionals in the respective fields.
About Intel Corporation
Intel Corporation is a global leader in computing innovation, known extensively for its work in semiconductor and microprocessor design and manufacturing. Within the realm of programmable logic devices, and more specifically Field Programmable Gate Arrays, Intel’s offerings, including the EP2C8F256C8N, showcase the company’s dedication to providing high-performance, flexible, and efficient solutions for a multitude of applications. Intel’s FPGAs are designed to cater to a wide range of applications, from data center acceleration to embedded systems, showcasing the company’s commitment to versatility and innovation in programmable logic solutions.
Intel’s capability to integrate cutting-edge technology into its FPGA designs, coupled with its reputation for reliability and support, makes its products a preferred choice for engineers and designers across various industries. The EP2C8F256C8N is a testimony to Intel’s prowess in creating components that combine advanced technical specifications with practical, real-world application potential.
Where to Find EP2C8F256C8N by Intel Corporation
For engineering and procurement professionals seeking the EP2C8F256C8N FPGA or exploring alternatives, findchips.com provides an invaluable resource. The website not only lists current stock levels and pricing from multiple distributors but also offers comparison options for similar components within the Field Programmable Gate Arrays category. Historically, EP2C8F256C8N has been available from distributors such as DigiKey, though availability can vary, and current details should be confirmed through the findchips.com platform.