Overview of TMS320DM368ZCED by Texas Instruments
The TMS320DM368ZCED is a DaVinci Digital Media Processor designed by Texas Instruments, encapsulated in a 338-NFBGA package that operates in a wide temperature range of -40 to 85 degrees Celsius. This processor falls under the category of Digital Signal Processors & Controllers (DSP, DSC) and specifically within the Other uPs/uCs/Peripheral ICs subcategory. Characterized by its high pin count of 338 and a plastic/epoxy package body material, this part presents itself as a highly versatile component suitable for a broad range of applications. The 32-bit fixed-point digital media SOC (System on Chip) supports multiple bus compatibilities including I2C, SPI, UART, and USB, making it adaptable for integrating into various digital ecosystems.
From the provided Part Data Attributes, the TMS320DM368ZCED boasts significant design features such as RoHS compliance and a Pb-free constitution, ensuring its viability for future electronics without environmental or health hazards. The package’s square, low-profile, fine-pitch grid array, with a peak reflow temperature of 260°C, meets demanding assembly requirements, while a RAM size of 8192 words provides ample space for real-time operations. Its supply voltage ranges from 1.28V to 1.42V, with a nominal 1.35V, allowing efficient power management. With a terminal finish of tin silver copper and a moisture sensitivity level of 3, this component assures durability and reliability in a variety of settings. Moreover, the technology utilized is CMOS, renowned for its low power consumption and high functionality.
Industry Applications for TMS320DM368ZCED
Potentially suitable for various industries, the TMS320DM368ZCED’s specifications and capabilities make it a versatile component for numerous applications. It is important to highlight that the following industry applications are conceptual/illustrative, and thorough analysis by engineering and design teams is necessary to ensure compliance with specific industry standards and requirements.
- Consumer Electronics: The various bus interfaces and digital media capabilities of the TMS320DM368ZCED could potentially make it suited for applications such as high-definition multimedia devices, gaming consoles, and smart home gadgets. Its robust digital signal processing can enhance audio, video, and image quality.
- Audio and Video Systems: The component’s emphasis on digital media processing might enable its use in professional-grade audio systems, broadcast equipment, and video editing suites. The high pin count and diverse connectivity options support complex systems requiring robust data management and signal processing.
- Medical Imaging: Given the processor’s powerful image and signal processing capabilities, it might find applications in medical devices that require high-resolution imaging, such as ultrasound and MRI machines, contingent on adherence to medical industry standards and validation.
- Security and Surveillance: The ability to process and manage video data in real-time makes the TMS320DM368ZCED a potential candidate for security camera systems, facial recognition technology, and access control systems that require fast and efficient media processing.
- Industrial Automation: With support for interfaces like I2C and SPI, this processor could potentially serve in control systems, robotics, and machine vision applications, enabling sophisticated manufacturing processes with its computational and data management capabilities.
Note that these potential industry applications are conceptual and require proper analysis and verification by engineering teams to ensure compatibility and adherence to application-specific requirements.
About Texas Instruments
With a long-standing reputation for innovation and quality, Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide array of integrated circuits and processors. In the realm of Other uPs/uCs/Peripheral ICs, including TMS320DM368ZCED, TI stands out for its cutting-edge technology and solutions that cater to a broad market spectrum. Other similar processors developed by TI emphasize efficiency, performance, and versatile functionality, making them well-suited for a wide range of applications across various industries. Texas Instruments remains dedicated to advancing digital processing and control technology, ensuring their products like the TMS320DM368ZCED meet the evolving needs of modern electronics.
Where to Find TMS320DM368ZCED by Texas Instruments
For those seeking to procure the TMS320DM368ZCED, findchips.com offers a comprehensive platform to research availability and pricing from multiple distributors. It provides an extensive database to compare current stock levels and pricing for the TMS320DM368ZCED and to explore alternate parts in the Other uPs/uCs/Peripheral ICs category that might be offered by Texas Instruments or other reputable manufacturers. Historical availability has included distributors such as Vyrian, Sensible Micro Corporation, Ameya Holding Limited, Rochester Electronics, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey. However, for the most accurate and up-to-date information, prospective buyers are encouraged to check findchips.com directly.