Overview of ESD9B3.3ST5G by onsemi
The ESD9B3.3ST5G is an Electrostatic Discharge (ESD) Protection Diode characterized by its bidirectional protection capability, making it an ideal solution for safeguarding sensitive electronic components against ESD and transient voltage events. Manufactured by onsemi, this component comes packaged in a SOD-923 form factor, with dimensions of 1.0×0.6 and a maximum height of 0.40mm, making it suitable for space-constrained applications. It is designed for easy integration into circuits requiring ESD protection with minimal impact on signal integrity. The diode features a nominal breakdown voltage of 3.3 volts and a maximum clamping voltage of 10.5 volts, which ensures effective protection for devices operating at low voltage levels. Its low capacitance and excellent clamping capability make it highly effective in preserving signal integrity while providing robust protection against ESD strikes.
As per the Part Data Attributes from findchips.com, the ESD9B3.3ST5G is Pb-free and compliant with REACH and ECCN (EAR99), highlighting its global acceptance and logistical ease for use in various markets. The component’s unidirectional configuration and low reverse current leakage ensure efficient operation. Moreover, it is characterized by a moisture sensitivity level of 1, indicating its robustness against humidity, which is crucial for ensuring reliability in diverse environments. Given its operational temperature range of -55°C to 150°C, this diode is highly versatile across various temperature conditions. Highlights, like its avalanche technology, make it suitable for high-energy pulse protection, further asserting its value in critical applications.
Industry Applications for ESD9B3.3ST5G
The ESD9B3.3ST5G diode’s properties lend itself to a broad range of industry applications, particularly where protection from electrostatic discharge is critical. Its potential for integration spans various fields, though the selection of industries and applications requires careful analysis and verification by engineering and design teams. Here are some conceptual applications:
- Consumer Electronics: The diode’s small package size and effective ESD protection capabilities make it suitable for small, sensitive electronic devices such as smartphones, tablets, and laptops. It could potentially protect interfaces like USB, HDMI, or other connectivity ports against ESD strikes, thereby prolonging device life and reliability.
- Telecommunications: For telecommunications hardware, including routers, switchboards, and communication modules, the ESD9B3.3ST5G might offer protection against transient voltages, thus ensuring the stability and reliability of communication links.
- Computing and Data Storage: In servers and data storage devices, maintaining data integrity is paramount. The diode could potentially guard against ESD in data interfaces and power supply lines, which is critical in preventing data corruption and hardware failure.
- Industrial Automation: Automated control systems, sensors, and other electronic components in industrial settings might benefit from the inclusion of the ESD9B3.3ST5G to protect against the industrial electrical noise and enhance system reliability.
- Medical Devices: Although the component is not specifically qualified for medical applications, similar types of ESD protection devices, if meeting necessary standards, could be used to protect sensitive medical electronics from static discharges, which is crucial in environments like hospitals or clinics where equipment reliability can directly impact patient care.
Note that these potential applications are conceptual and illustrative. Actual implementation requires adherence to industry standards and specific application requirements.
About onsemi
onsemi is a leading manufacturer and innovator in the semiconductor industry, known for their extensive range of electronic components, including Transient Suppressors and diodes. The company’s product line-up features a diverse array of components tailored for energy-efficient electronic solutions. Their offerings in the Transient Suppressor category, including the ESD9B3.3ST5G, demonstrate onsemi’s commitment to providing high-performance, reliable protection solutions for electronic devices. onsemi’s expertise spans across various application domains, ensuring their components meet the rigorous demands of modern electronic circuits. Their focus on innovation, along with stringent quality testing, makes their products highly sought after in the electronics industry.
Where to Find ESD9B3.3ST5G by onsemi
For those looking to procure the ESD9B3.3ST5G, our platform, findchips.com, provides an efficient and reliable way to compare pricing and availability across different distributors. While the part has previously been available at distributors such as Wuhan P&S, Win Source Electronics, LCSC, and DigiKey, among others, current stock levels and pricing can vary. It’s recommended to research on findchips.com for the most up-to-date information. Additionally, our website allows users to explore alternate parts within the Transient Suppressors category by onsemi or other manufacturers, ensuring that you find the best fit for your application needs.