Overview of RC0603FR-0722RL by YAGEO Corporation
The RC0603FR-0722RL by YAGEO Corporation is a fixed resistor falling within the Metal Glaze/Thick Film Resistors subcategory. It exemplifies a blend of precision, durability, and adaptability with characteristics that meet the demands across various sectors. This component is designed to handle a 0.1W power dissipation and maintains a resistance value of 22 ohms, with a precision tolerance of 1%. Its operational parameters are supported by a temperature coefficient of 100 ppm/°C, ensuring reliable performance within a broad range of temperatures from -55 °C to 155 °C.
The RC0603FR-0722RL offers features that enhance its utility and reliability in complex circuits. It boasts a working voltage capacity of 75V, packaged in a compact, surface mount 0603 chip size that measures 1.6 mm in length, 0.8 mm in width, and 0.45 mm in height. This component’s capability is further bolstered by its compliance with Pb-Free and RoHS standards, making it an environmentally conscious choice for manufacturing. The laser-trimmable additional feature highlights its adaptability for precision-focused applications. With a factory lead time listed as 18 weeks at the time of writing, planning for procurement should account for this timeframe.
Industry Applications for RC0603FR-0722RL
The RC0603FR-0722RL’s properties align with the needs of a diverse set of industries. Its reliability and precision position it as potentially beneficial in the following areas:
- Telecommunications: Modules and equipment in this sector might utilize such resistors to ensure signal integrity and manage power distribution efficiently. Characteristics like high temperature stability and tolerance precision could be critical for performance in environments with fluctuating operational temperatures.
- Consumer Electronics: Devices like smartphones, tablets, and wearables could potentially employ this type of resistor for power management circuits, given its compact size and precision. Its surface mount design aligns with the industry’s trend towards miniaturization and space-saving on PCBs.
- Automotive: Although not explicitly listed with automotive compliance standards like AEC-Q100 or AEC-Q101, similar parts with such certifications could be applicable for automotive applications where durable and reliable components are essential for safety and functionality, particularly in electronic control units (ECUs), sensor circuits, and infotainment systems.
- Electronic Manufacturing: The component’s adaptability and compliance with environmental standards make it potentially suitable for a broad range of manufacturing processes, especially where precision and reliability are paramount. The laser trimmable feature enables customization for specific resistance values in production.
- Computing and Data Storage: In systems requiring stable power distribution and signal processing, such resistors could be employed on motherboards and peripheral devices. The ability to operate over a wide temperature range might be especially beneficial in data centers experiencing varied climatic conditions.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation has established itself as a leading provider in the field of passive electronic components, specifically gaining recognition for their expertise in the domain of resistors, including Metal Glaze/Thick Film Resistors. Their offerings, such as the RC0603FR-0722RL, epitomize the innovation and reliability that the company stands for. YAGEO’s products are marked by a commitment to quality, precision, and environmental compliance, making them suitable for a wide array of applications across industries. The corporation continually invests in research and development to advance the technology behind their resistors, ensuring they meet the evolving needs of the electronic components market.
Where to Find RC0603FR-0722RL by YAGEO Corporation
Procuring the RC0603FR-0722RL requires a reliable source that can offer up-to-date inventory information and competitive pricing. For engineers and procurement professionals, findchips.com serves as an invaluable resource, offering access to current stock levels and pricing from a wide range of distributors. When searching for this component, interested buyers can find it listed among a comprehensive selection of Metal Glaze/Thick Film Resistors. Historically, distributors such as Digi-Key, Farnell, Mouser Electronics, and RS have been sources for YAGEO Corporation products, but availability can vary over time. It is recommended to consult findchips.com to get the most accurate, real-time information on where to buy this part.