Overview of SPHD-001T-P0.5 by JST Manufacturing
The SPHD-001T-P0.5 is a 2.0 mm pitch dual-row wire-to-board connector, a Wire Terminal designed and manufactured by JST Manufacturing, recognized for its high-quality electronic components. Compliant with RoHS (Restriction of Hazardous Substances) standards, this electronic part is environmentally friendly and safe for use in various applications. Characterized by its phosphor bronze material, it features a tin contact finish that offers excellent electrical conductivity and resistance to corrosion.
This part is specifically crafted for crimp style connections, supporting wire sizes ranging from 22 AWG to 26 AWG. The terminal is designed to provide reliable electrical contacts with a rated current of 3 A and operating voltage ratings of 100 V for both AC and DC applications. Its operating temperature ranges from -25 °C to 85 °C, making it suitable for a wide variety of environmental conditions. The part’s female contact style and bellowed contact design enhance its flexibility and durability in assembly and operation.
Industry Applications for SPHD-001T-P0.5
The SPHD-001T-P0.5 wire terminal can potentially serve a broad spectrum of industries due to its versatile design and robust performance characteristics. A few notable applications include:
- Consumer Electronics: This terminal may be suitable for various consumer electronic devices owing to its high reliability in electrical connections.
- Energy and Power Systems: The terminal’s ability to handle a reasonable current and voltage levels makes it ideal for use in energy distribution systems.
- Transportation and Logistics: Its rugged design allows for applications in vehicle electronics and logistics tracking devices where durability is essential.
- Renewable Energy: Suitable for connections within solar panels or wind turbines, the terminal supports the growing needs of the renewable energy sector.
- Automotive: Given its operating temperature range and reliability, it may find usage in automotive control systems where dependable electrical connections are critical.
Given its broad applicability, the SPHD-001T-P0.5 serves as a fundamental component in the assembly of diverse electronic systems across multiple industries.
About JST Manufacturing
JST Manufacturing is a world-renowned manufacturer of a wide array of electronic components, with a focus on producing high-quality connector systems and assembly items. Among its notable products, the SPHD-001T-P0.5 stands out as a prime example of its dedication to excellence in Connector Support. JST’s commitment to innovation, quality, and reliability has established it as a trusted partner across various sectors, offering solutions that meet the rigorous demands of the electronics industry. The company’s extensive product range includes connectors, wire to board, board to board, flex connectors, and a variety of assembly items similar to SPHD-001T-P0.5 that cater to a vast range of applications.
Where to Find SPHD-001T-P0.5 by JST Manufacturing
To source the SPHD-001T-P0.5 wire terminal, findchips.com is an excellent resource for checking current stock levels and pricing across a range of distributors. It is recommendable to research this part along with other Assembly Items that JST Manufacturing or other manufacturers might offer for alternate solutions.
Historically, the part has been available from distributors such as DigiKey, Future Electronics, Heilind Electronics, and Bristol Electronics among others. However, availability can fluctuate, making it essential to visit findchips.com for up-to-date information on stock and competitive pricing.