Overview of ESD9M5.0ST5G by onsemi.
The ESD9M5.0ST5G is a low capacitance electrostatic discharge (ESD) protection diode designed specifically for safeguarding sensitive electronics from voltage transients induced by ESD and other transient voltage events. This component, manufactured by onsemi, falls under the subcategory of Transient Suppressors within the broader category of Diodes.
Featuring unidirectional protection, it comes in a compact SOD-923 package, measuring 1.0×0.6mm with a maximum height of 0.40mm, making it ideal for high-density circuit board layouts. Packaged in an 8000-reel makes it suited for automated assembly lines, ensuring efficiency in manufacturing processes. The part emphasizes low capacitance, crucial for maintaining signal integrity in high-speed data lines while providing essential protection against ESD events.
The device is characterized by its outstanding ability to clamp transient voltages. With a minimum breakdown voltage of 5.8V and a maximum clamping voltage of 9.8V, it offers effective protection for circuits operating around 5V levels. The diode’s low forward voltage (max 1V) ensures minimal power loss in normal operation, a key consideration for power-sensitive applications.
Notably, the ESD9M5.0ST5G is designed with a moisture sensitivity level of 1, indicating its robustness against moisture exposure during the handling and assembly processes. Additionally, its operating temperature ranges from -55°C to 150°C, broadening its applicability across various environments. The component is lead-free, compliant with Reach regulations, and bears a mark of quality with the EAR99 ECCN Code and the IEC61000-4-2 standard reference, catering to global standards for ESD protection.
Industry Applications for ESD9M5.0ST5G
The versatility and high performance of the ESD9M5.0ST5G enable its use across a wide range of industries where ESD protection is critical. However, it is important to note that these potential industry applications are conceptual/illustrative and must be validated by engineering and design teams to ensure compliance with specific application requirements and industry standards. Potential applications might include:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially utilize the ESD9M5.0ST5G to protect sensitive ICs from ESD damage. Its low capacitance is advantageous for maintaining signal integrity in these high-speed digital devices.
- Telecommunications: In the telecom sector, this diode might be deployed in infrastructure equipment like routers and switchers to safeguard against transient voltages, thereby ensuring reliability and uninterrupted service.
- Computing and Data Storage: Servers and storage devices could also benefit from the protective features of the ESD9M5.0ST5G, possibly extending the longevity of these hardware investments by guarding against voltage spikes.
- Automotive: Assuming specific compliance and reliability requirements are met, advanced driver-assistance systems (ADAS) and other in-vehicle networks could potentially incorporate this type of protection diode to defend against ESD, thereby enhancing vehicle electronic system robustness.
- Industrial Automation: Industrial control systems, which often involve lengthy cable runs and are exposed to harsh environments, might also be well-served by the protective attributes of the ESD9M5.0ST5G, being capable of enduring wide temperature variations and providing reliable ESD protection.
It is crucial for teams to undertake thorough analysis and ensure that the part complies with the specific standards applicable to their industry and the unique demands of their particular applications.
About onsemi.
onsemi is a leading manufacturer in the semiconductor industry, specializing in energy-efficient solutions that empower customers to reduce global energy use. The company is known for its broad portfolio of components, including a wide range of diodes and Transient Suppressors. onsemi is recognized for its commitment to sustainability and quality, producing components like the ESD9M5.0ST5G and similar parts that meet high standards of performance and reliability.
Within the realm of Transient Suppressors, onsemi offers an extensive selection of devices designed to protect sensitive electronics from voltage spikes and surges. These components are critical in modern electronic systems, where they help to ensure the stability and longevity of the circuitry. onsemi’s expertise and focus on innovation are evident in the features and specifications of their Transient Suppressors, which are crafted to meet the diverse needs of the industry.
Where to Find ESD9M5.0ST5G by onsemi
To secure the ESD9M5.0ST5G for your next project, or to find alternate parts, a visit to findchips.com is highly recommended. Our platform provides up-to-date stock levels, pricing, and detailed part information from a variety of distributors. Historically, this part has been available through major distributors such as Flip Electronics, Avnet Asia, Ameya Holding Limited, and Rochester Electronics. However, for the most current availability and pricing, it’s best to refer directly to FindChips.
Furthermore, if you’re exploring alternatives or similar Transient Suppressors offered by onsemi or other manufacturers, FindChips offers a comprehensive search platform that allows for efficient comparison and selection of electronic components suited to your needs.