781710003 by Molex

Overview of 781710003 by Molex

The 781710003 by Molex is a board connector that stands out due to its specific configuration designed to meet a broad range of interconnect requirements. It includes 3 contacts in a single row, boasting a male straight orientation and surface mount terminals. The connector’s RoHS compliance ensures it meets current environmental regulations by avoiding the use of hazardous substances. Further specified as a CONN HEADER SMD 3POS 1.2MM, it represents a solution for compact applications requiring a 1.2mm terminal pitch. This component is also characterized by its SMD (Surface Mount Device) nature, making it suitable for automated assembly processes. The packaging in a Tape and Reel (embossed T/R) format highlights its readiness for mass production, simplifying the pick-and-place processes.

This part’s category falls within the broader umbrella of Headers and Edge Type Connectors, which are essential in creating reliable connections in a multitude of electronic devices and systems. The addition of features such as being polarized adds to its usability by ensuring that connections can only be made in the correct orientation, thereby reducing the risk of damage. The general-purpose option, coupled with a UL 94V-0 flammability rating, further corroborates its suitability across a wide array of applications where safety and reliability are paramount.

Industry Applications for 781710003

The 781710003 connector, with its compact size, surface mount compatibility, and polarization feature, potentially suits various industry applications. These considerations, however, are conceptual or illustrative and should be verified for each specific use case by engineering and design teams regarding industry standards and requirements.

  • Consumer Electronics: In devices such as smartphones, tablets, and laptops, the 781710003 could potentially be utilized for internal connections due to its compact size and surface mount design. Its small terminal pitch of 1.2mm makes it ideal for tight spaces commonly found in modern consumer electronics.
  • Computing and Data Storage: Servers and storage devices might employ this connector for internal signal transmission, benefiting from the high-reliability aspect introduced by the gold/nickel termination finish. The “multiple mating parts available” attribute suggests flexibility in design options for system architects.
  • Electronic Manufacturing: As an SMD component, it could potentially streamline production lines in electronic manufacturing, especially being supplied in Tape and Reel format. This aids in automating the pick-and-place processes, reducing assembly time and cost.
  • Industrial Automation: The compact and robust nature of the 781710003 connector might find applications within sensors and controllers used in industrial automation. Its polarized design ensures correct orientation, which is critical in environments where reliability is key.

Note that these potential applications are speculative and would require thorough investigation into the standards and requirements of each specific field before implementation.

About Molex

Molex is a globally recognized manufacturer of electronic solutions, including a wide array of connectors, with a strong emphasis on innovation and quality. Their range of products extends beyond simple connectors to advanced solutions in various sectors, including data communications, consumer electronics, industrial, automotive, and more. Molex’s experience with Headers and Edge Type Connectors is extensive, offering products that highlight the company’s commitment to engineering excellence and reliability. The 781710003 is a testament to Molex’s capability to provide solutions that meet the demanding requirements of the modern electronics industry while ensuring compliance with environmental standards like RoHS and REACH.

Molex products are designed with an understanding of the intricacies involved in electronic connections, ensuring high performance across their portfolio. This expertise makes Molex a preferred choice for engineers and procurement specialists looking for components that not only meet technical specifications but also contribute to the efficiency and reliability of their applications.

Where to Find 781710003 by Molex

To purchase the 781710003 or to find more information on its availability and pricing, visiting findchips.com is highly recommended. On FindChips, you can access current stock levels and pricing from various distributors. For sourcing Headers and Edge Type Connectors, the platform also allows for comparison among different offerings from Molex and other manufacturers, enabling a well-informed decision based on your specific needs.

Historically, the 781710003 has been available at major distributors such as Avnet Asia, TTI, Bristol Electronics, Heilind Electronics, Avnet Americas, and DigiKey. However, it is important to verify current availability through FindChips as stock levels and distributor offerings frequently change.

Compare pricing for 781710003 and other Headers and Edge Type Connectors / Connectors at findchips.com