2N3055 by Microchip Technology Inc

Overview of 2N3055 by Microchip Technology Inc.

The 2N3055 by Microchip Technology Inc. is a Power Bipolar Transistor that is designed to handle a collector current (I(C)) of up to 15A and a collector-emitter voltage (V(BR)CEO) of 60V. It is a single-element NPN transistor made from silicon, encased in a TO-204AA metal package with 2 pins. This component is compliant with RoHS (Restriction of Hazardous Substances) regulations, ensuring its suitability for a wide range of environmentally sensitive applications. Notably, the transistor operates efficiently within a maximum power dissipation of 117W, and it is characterized by a minimum DC current gain (hFE) of 20. It supports a high operating temperature of up to 200°C and has a nominal transition frequency (fT) of 2.5 MHz.

Beyond the basic specifications, this component is notable for its robust design and versatility. The TO-204AA package, commonly known as TO-3, is renowned for its excellent thermal performance, making the 2N3055 ideal for high-power applications that require efficient heat dissipation. Furthermore, the transistor’s metal package provides superior durability and reliability, crucial attributes for components exposed to harsh operating conditions. It’s important to highlight that this transistor is not surface-mountable, requiring through-hole mounting which is beneficial for applications requiring strong physical mounting and enhanced heat sinking capabilities.

Industry Applications for 2N3055

The 2N3055 transistor, given its characteristics, might find potential utilization across a variety of industries. It’s imperative to note that these potential applications are conceptual in nature and should be validated by engineering and procurement professionals. Here are few industries where the 2N3055 could potentially be applied:

  • Consumer Electronics: The 2N3055 could potentially be utilized in power regulation circuits and audio amplifiers due to its high current handling and thermal efficiency. These properties might make it suitable for high-fidelity audio systems and other high-power electronic devices.
  • Aerospace and Defense: Its robust metal package and ability to operate at high temperatures might render the 2N3055 useful in aerospace applications, such as power distribution systems in satellites and aircraft, where durability and reliability are paramount.
  • Industrial Automation: The transistor could potentially serve in controlling actuators and motors, given its high power dissipation capability and operational reliability under varying temperature conditions, aligning with the needs of automated machinery and control systems.
  • Electronic Manufacturing: The 2N3055 might be used in the production of power supplies, including switching and linear power supplies, given its capacity to handle significant power levels and its robust package design.

Note: The mentioned use cases are provided for illustrative purposes only and require thorough analysis and verification by engineering and design experts to ensure compliance with all relevant standards and application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its product portfolio is broad, covering microcontrollers, mixed-signal, analog, and Flash-IP solutions, among others. Within the domain of Power Bipolar Transistors and transistors in general, Microchip Technology Inc. stands out due to its focus on innovation, reliability, and environmental compliance. The 2N3055 is a clear example of Microchip’s dedication to providing components that meet the demanding requirements of today’s electronic devices. Offering a range of transistors that are widely recognized for their performance and durability, Microchip Technology Inc. caters to a wide spectrum of technology industries.

Where to Find 2N3055 by Microchip Technology Inc

To source the 2N3055 Power Bipolar Transistor or to explore alternate parts, one should consider researching on our site, findchips.com. By leveraging our platform, engineering and procurement professionals can access real-time stock levels, pricing, and detailed part specifications. To find Power Bipolar Transistors similar to 2N3055 that might be offered by Microchip Technology Inc. or other manufacturers, findchips.com is an invaluable resource.

Historically, the part has been available from distributors including Master Electronics, EBV Elektronik, NAC, Onlinecomponents.com, Microchip Technology Inc, Avnet Americas, DigiKey, and Newark. However, to get the most current stock levels and best pricing, visit findchips.com.

Compare pricing for 2N3055 and other Power Bipolar Transistors / Transistors at findchips.com