TLV431BSN1T1G by onsemi

Overview of TLV431BSN1T1G by onsemi

The TLV431BSN1T1G from onsemi is a low voltage precision adjustable shunt regulator, which offers remarkable flexibility with an output that can be adjusted from 1.24V up to 16V. This component is designed for use in a wide range of applications, leveraging its ability to maintain a stable reference over variations in operating conditions including temperature, load, and input voltage changes. Crafted with a sharp focus on reliability and efficiency, it features a minimal output voltage tolerance of ±0.5%, ensuring precise performance for critical applications. Housed in an SOT-23 (TO-236) 3 Lead package, this device emphasizes compactness and is ideally suited for space-constrained applications. The part carries a “Pb-free” code, indicating compliance with lead-free standards, and has a factory lead time of 30 weeks as of the current writing. Its industrial temperature grade makes it adept at operating within a wide range of temperatures from -40°C to +85°C, adding to its versatility across various applications.

Industry Applications for TLV431BSN1T1G

The TLV431BSN1T1G is adaptable to a diverse set of applications, drawing from its precise voltage regulation capabilities and robust design. Potential industry applications include:

  • Energy and Power Systems: Its precision in maintaining stable output voltages may be suitable for sensitive power supply units and in control circuits within larger energy distribution systems, where accuracy is paramount.
  • Renewable Energy: In the burgeoning field of renewable energy, including solar power inverters and wind turbine controls, the TLV431BSN1T1G could potentially offer the reliability and efficiency needed for optimal power management and conversion.
  • Automotive: Given its wide operating temperature range and precision, it may find applications within automotive electronics, such as in battery management systems, automotive sensors, and control units, where stability and endurance are required.
  • Portable Devices: The compact form factor and ability to function at low operating voltages make it well-suited for portable electronics, such as mobile phones, portable media players, and other handheld devices, enhancing battery life and efficiency.

These applications benefit from the component’s key features such as the adjustable output voltage, high precision, and compact packaging, ensuring broad suitability across industries.

About onsemi

onsemi is well-known for its leadership in the manufacture of semiconductor components, focusing on power efficiency and reliability. Within the realm of Power Circuits, and specifically Voltage References, onsemi has established a strong portfolio, with the TLV431BSN1T1G standing out as a prime example of its commitment to precision and adaptability in power management solutions. By providing components that integrate seamlessly into a wide range of power circuits, onsemi addresses the needs of evolving electronic systems with an eye toward innovation and environmental responsibility, ensuring solutions not only meet but anticipate industry demands.

Where to Find TLV431BSN1T1G by onsemi

To source the TLV431BSN1T1G, your best bet is to visit findchips.com. By doing so, you can access the most recent stock levels, pricing, and availability from a variety of distributors. This part has historically been available at distributors such as Newark, DigiKey, Mouser Electronics, and Avnet Americas. It’s also prudent to explore Voltage References on findchips.com for alternate parts from onsemi or other manufacturers, which might better fit your project requirements. Always check the current availability and pricing to find the best option for your application.

Compare pricing for TLV431BSN1T1G and other Voltage References / Power Circuits at findchips.com