Overview of 219-2MST by CTS Corporation
The 219-2MST by CTS Corporation is a slide type DIP switch with two switch sections. It operates as a Single Pole Single Throw (SPST) switch that has a contact rating of 0.1A at 20VDC. This device is surface mountable with straight type solder terminals, ensuring compatibility with a broad range of printed circuit board (PCB) layouts. The construction of the 219-2MST adheres to RoHS compliance, affirming its production with restricted hazardous substances. This switch showcases an actuator made of polyethylene, center and end contacts plated with gold over a beryllium copper base, implying a high-quality contact mechanism with a low contact resistance of 0.025 mΩ and a high insulation resistance of 1000000000 Ω. The 219-2MST is designed for a vast operational temperature range from -55°C to 85°C, making it suitable for diverse applications. Additionally, the device boasts a robust electrical life cycle, capable of 2000 cycles, and supports wave soldering, making it suitable for bulk manufacturing processes.
Industry Applications for 219-2MST
The potential industry applications for the 219-2MST are vast due to its versatile features. While these applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements, they provide a starting point for consideration:
- Consumer Electronics: The 219-2MST could potentially be integrated into a variety of consumer electronic devices where user settings are needed to be manually adjusted, such as in home entertainment systems, personal computing devices, and gaming consoles. The switch’s compact size and robustness, combined with its wide operating temperature range, make it suitable for the varying environments these devices are exposed to.
- Industrial Automation: In the realm of industrial control systems, the 219-2MST might find applications within settings where control of low-power circuits is essential, such as in PLCs (Programmable Logic Controllers) for setting operating modes or configurations. The durability and reliability of this switch could ensure consistent performance in challenging industrial environments.
- Telecommunications: Within telecommunications equipment, such as routers, modems, and switches, the 219-2MST could potentially serve for configuration settings or enabling/disabling features. The high insulation resistance and durability under temperature variances support its use in the physical infrastructure of networking.
- Aerospace and Defense: Given the switch’s capability to operate across a broad range of temperatures and its high electrical life cycle, it could theoretically be suited for aerospace and defense applications, where reliability and endurance are paramount. However, specific compliance with military standards needs to be verified.
- Medical Equipment: Low-power medical devices that require configuration adjustments or mode settings might benefit from incorporating the 219-2MST. The switch’s reliability, coupled with its operational temperature range, makes it a potentially suitable choice for various medical equipment applications, pending adherence to medical industry standards.
Note that the above potential industry applications are illustrative and require thorough analysis and verification for compliance with industry standards and specific application requirements.
About CTS Corporation
CTS Corporation is a leading manufacturer of a wide range of electronic components, including a variety of switches. Within the realm of switches, CTS excels in producing highly reliable and performance-driven DIP switches, among other types. The 219-2MST is a prime example of CTS Corporation’s commitment to quality and innovation in the field of electronic switches. CTS Corporation designs and manufactures its products to meet the rigorous demands of a multitude of industries, including telecommunications, consumer electronics, automotive, and industrial automation. With a focus on technological advancement and customer satisfaction, CTS Corporation has established itself as a trusted source for electronic components, taking pride in the reliability, precision, and versatility of its products. The 219-2MST and similar DIP switches by CTS Corporation are designed with the end-user and ease of integration in mind, ensuring that they meet the diverse needs of both current and future market demands.
Where to Find 219-2MST by CTS Corporation
To purchase the 219-2MST or explore alternatives, visiting findchips.com is highly recommended. Here, you can find up-to-date stock levels and pricing from a variety of distributors. For sourcing 219-2MST, notable distributors have historically included New Advantage Corporation, Master Electronics, Onlinecomponents.com, and DigiKey, among others. Utilize the search feature on findchips.com to compare current offerings between these and other distributors. Additionally, the site provides a valuable resource for finding alternate DIP switches that might be offered by CTS Corporation or other manufacturers, ensuring that you find the best part for your specific application.