TGA2624-SM by Qorvo

Overview of TGA2624-SM by Qorvo

The TGA2624-SM by Qorvo is a wide band high power amplifier designed for applications requiring high efficiency and power across a 9-10GHz frequency range. This RF amplifier boasts a power-added efficiency (PAE) greater than 40%, a saturated output power (SSG) greater than 34dB, and a gain of 25dB, making it a robust option for applications that demand high performance in these parameters. Qorvo has designed the TGA2624-SM using Gallium Nitride (GaN) technology which is known for its high efficiency, higher power density, and ability to operate at higher temperatures than other semiconductor materials. This makes GaN amplifiers like the TGA2624-SM particularly suitable for high-frequency, high-power applications.

The amplifier is housed in a QFN-22 plastic/epoxy package and features a characteristic impedance of 50 Ω. It supports a broad frequency range between 9000 MHz and 10000 MHz. The device is designed for surface mount technology (SMT), simplifying the assembly process in high-volume production environments. Regarding its electrical specifications, it operates on power supplies of -2.8V to 28V with a maximum supply current of 365 mA. The TGA2624-SM exhibits a maximum Voltage Standing Wave Ratio (VSWR) of 6, indicating good impedance matching characteristics under specified conditions.

Compliance with environmental and regulatory standards is demonstrated through its RoHS certification and Reach compliance code. Additionally, its ECCN code of 3A001.B.2.B indicates that it might require export licenses depending on the destination or application, which is an essential consideration for international projects.

Industry Applications for TGA2624-SM

The unique attributes of the TGA2624-SM, including its wide frequency band, high power output, and efficiency, lend it to a variety of potential industry applications. The following are illustrations of industries where such a component might be particularly useful, bearing in mind that these suggestions are conceptual and should be further analyzed by engineering and design teams to ensure compliance with industry standards and specific application requirements:

  • Telecommunications: In telecom infrastructure, devices like the TGA2624-SM might potentially be used in base station amplifiers, point-to-point radio links, and satellite communications, where efficient, high-power transmission is critical.
  • Aerospace and Defense: The robust performance of the TGA2624-SM could make it suitable for radar systems, EW (Electronic Warfare), and communication systems in aerospace and defense applications, where reliability and high efficiency in the RF spectrum are paramount.
  • Consumer Electronics: For high-performance wireless communication systems within consumer electronics, the TGA2624-SM might find application in devices requiring efficient, high-power RF amplification, possibly enhancing connectivity and data transmission rates.
  • Electronic Manufacturing: The TGA2624-SM could potentially contribute to the testing and measurement equipment used in the production of other electronic components and devices, providing the necessary RF amplification to ensure thorough and efficient testing processes.

It is crucial to note that while these applications are potential fits due to the part’s attributes, specific uses must be determined by thorough analysis and testing by qualified professionals to ensure they meet all necessary performance and regulatory standards.

About Qorvo

Qorvo is a leading provider of core technologies and RF solutions for mobile, infrastructure, and aerospace/defense applications. The company has a notable presence in the RF/Microwave Amplifiers market, offering a wide range of components that include not only the TGA2624-SM but also other amplifiers leveraging GaN, GaAs, and other advanced semiconductor materials. Qorvo’s products are known for their performance, quality, and reliability, catering to a broad spectrum of RF, microwave, and millimeter-wave applications. The company combines product and technology leadership, systems-level expertise, and global manufacturing scale to quickly solve users’ most complex technical challenges.

Where to Find TGA2624-SM by Qorvo

For those looking to procure the TGA2624-SM, findchips.com offers an excellent starting point. As a comprehensive resource for electronics parts pricing and availability, FindChips provides up-to-date listings from a variety of distributors. Historically, the TGA2624-SM has been available from distributors such as Mouser Electronics among others. However, stock levels and pricing are subject to change, and prospective buyers should consult FindChips for the most current information. By searching for RF/Microwave Amplifiers on the site, users can also explore alternate parts offered by Qorvo or other manufacturers, ensuring they find the best component for their specific application needs.

Compare pricing for TGA2624-SM and other RF/Microwave Amplifiers / RF and Microwave at findchips.com