Overview of 735160 by TE Connectivity
The 735160 is part of TE Connectivity’s PIDG Faston series, featuring a Female Quick Disconnect terminal. It is designed to accommodate a tab size of 6.35mm x 0.81mm (0.25″ x 0.032″) and is identified by its blue color. This product falls within the Terminals and Terminal Blocks subcategory, a crucial component type within electronic and electrical wiring systems. The 735160 supports a wire cross-section of 3 mm² and is compatible with 12 AWG wire gauge, reflecting its capacity to handle a variety of electrical connections.
Marked by its compliance with RoHS (Restriction of Hazardous Substances) standards, this terminal connector embodies the commitment of manufacturers to environmentally responsible components. It is designed for a rated voltage of 300 V and has received UL (Underwriters Laboratories) safety approval, ensuring its reliability and safety in diverse applications. In terms of logistics, it has a factory lead time of 14 weeks and 5 days as of the current writing, highlighting the importance of planning for procurement schedules. The 735160 operates under the ECCN code “EAR99” and HTS code “8536.90.40.00”, making it broadly compliant for international trade.
Industry Applications for 735160
The versatility and specifications of the 735160 make it suitable for a broad range of applications across several industries. While the potential industry applications outlined below are illustrative, it’s important to note that their suitability requires verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Here are several industries that might benefit from the 735160:
- Consumer Electronics: Potentially useful in devices requiring reliable quick-disconnect terminals, like home appliances, audio-visual equipment, and computing peripherals. Its safety approvals and wire compatibility could be especially pertinent.
- Industrial Automation: Could be utilized in control panels, sensors, and actuators, where robust and reliable connections are essential for continuous operations and safety.
- Aerospace and Defense: Given the 735160’s design for reliable performance, it might be found in applications requiring dependable electrical connections, with the caveat that specific designs must meet rigorous industry standards.
- Automotive: While not specifically mentioned as compliant with automotive industry standards like AEC-Q100, terminals of this nature are integral in vehicle electrical systems, potentially in non-critical applications or where such certifications are not required.
- Telecommunications: Suitable for use in networking and telecommunications equipment, where secure and effective connections are critical for data transmission integrity.
Note: These industry applications are conceptual and illustrative. Direct application of the 735160 requires comprehensive analysis and adherence to relevant standards.
About TE Connectivity
TE Connectivity Ltd. is a global leader in connectivity and sensor solutions, with a significant focus on ensuring that their products meet the strict requirements of a wide range of industries. Their offerings in the Terminals and Terminal Blocks category, including innovative parts like the 735160, underscore TE Connectivity’s commitment to providing high-quality, reliable solutions. The company’s expertise spans several industries, including automotive, aerospace, telecommunications, and industrial automation, among others. Through its extensive product line of terminal blocks and connectors, TE Connectivity caters to the evolving needs of its diverse clientele, ensuring high performance, safety, and durability.
Where to Find 735160 by TE Connectivity
For those looking to procure the 735160, findchips.com is an invaluable resource. Not only does it offer current stock levels and pricing, but it also provides access to a wide array of Terminals and Terminal Blocks from TE Connectivity and other manufacturers. Historically, the 735160 has been available through distributors such as New Advantage Corporation, Master Electronics, Avnet Abacus, and DigiKey, among others. However, availability can vary, so checking findchips.com will provide the most current information and options for comparison.