C2012X7R1H475K125AC by TDK Corporation

Overview of C2012X7R1H475K125AC by TDK Corporation

The C2012X7R1H475K125AC is a ceramic capacitor manufactured by TDK Corporation, with a capacitance of 4.7 µF and a rated DC voltage (URdc) of 50 V. This Multi-Layer Ceramic Capacitor (MLCC) uses X7R dielectric material, which is known for its stability under a wide range of temperatures and operating conditions. This component is part of the broader category of Ceramic Capacitors, offering a reliable solution for various electronic applications.

Featuring a compact 0805 package size (2 mm x 1.25 mm x 1.25 mm), the C2012X7R1H475K125AC is designed for surface mount technology (SMT) with wraparound terminations finished in matte tin (Sn) with a nickel (Ni) barrier, ensuring excellent solderability and resistance to solder heat. With an operating temperature range from -55 °C to 125 °C and a temperature coefficient of 15% ppm/°C, it assures performance stability across a broad range of environmental conditions. Additionally, it’s characterized by a ±10% tolerance in capacitance, making it suitable for high-accuracy circuits.

Notably, this part complies with multiple environmental and international standards, including RoHS and REACH, indicating its suitability for use in a wide range of global markets. The ECCN code of EAR99 and the HTS code of 8532.24.00.20 further facilitate its export and import processes. According to the information available, the factory lead time for this part is 16 weeks and 3 days, as of the current writing, highlighting its demand and manufacturing schedule.

Industry Applications for C2012X7R1H475K125AC

The versatile specifications of C2012X7R1H475K125AC make it applicable for a myriad of industries requiring stable capacitance and durability in varying conditions. However, the following potential applications are conceptual and must be validated by engineering for compliance and suitability:

  • Consumer Electronics: This capacitor might be incorporated into smart devices like phones, tablets, and wearables due to its compact size, reliability under various temperatures, and compatibility with SMT, potentially enhancing battery life and efficiency.
  • Computing and Data Storage: In the realm of computing, systems which require stable power distribution and signal processing, such as SSDs or servers, could potentially use such capacitors to ensure operational reliability.
  • Industrial Automation: The automation sector, with its demand for components that offer stability across a wide temperature range, might find this capacitor ideal for use in control systems and sensors operating in harsh environments.
  • Telecommunications: Telecommunication systems that require stable frequency response over temperature might possibly benefit from the temperature characteristics of the X7R dielectric in maintaining system performance.
  • Automotive: Although automotive applications generally demand components with specific certifications like AEC-Q200, the reliability and temperature resilience of this part could potentially make it suitable for non-critical systems within automotive electronics, pending the appropriate validations.

Note that these potential industry applications are illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TDK Corporation.

TDK Corporation is a leading manufacturer of electronic components, known for its pioneering role in the development and production of Ceramic Capacitors. Within this segment, TDK has established a reputation for delivering components that are critical in the miniaturization of circuits while ensuring high performance and reliability. Their product range encompasses a variety of capacitors, inductors, and other passive electronic components, catering to a diverse set of industries including automotive, telecommunications, consumer electronics, and healthcare, among others.

TDK’s commitment to quality and innovation is showcased through their extensive catalog of electronic components, among which the C2012X7R1H475K125AC is a notable example. This part, along with others in TDK’s offerings, is manufactured under stringent quality control standards to meet the global demands of electronic device manufacturers, ensuring performance, longevity, and reliability.

Where to Find C2012X7R1H475K125AC by TDK Corporation

To source the C2012X7R1H475K125AC component or to explore alternative options, engineers and procurement professionals can rely on findchips.com. The site offers comprehensive listings and the ability to compare pricing and availability of Ceramic Capacitors, including those offered by TDK Corporation and other manufacturers. Historical availability has included distributors like Semour Electronics Co Ltd, New Advantage Corporation, TME, TTI, and others such as Quest Components, Avnet Americas, and Mouser Electronics, though current stock levels and pricing should be verified directly on FindChips.

Compare pricing for C2012X7R1H475K125AC and other Ceramic Capacitors / Capacitors at findchips.com