MT29F128G08AJAAAWP-ITZ:A by Micron Technology Inc

Overview of MT29F128G08AJAAAWP-ITZ:A by Micron Technology Inc.

The MT29F128G08AJAAAWP-ITZ:A by Micron Technology Inc. is a high-density flash memory device that integrates 128 gigabits (Gb) of memory capacity into a single chip. This particular model is encapsulated in a 48-pin thin small outline package (TSOP1) that is both lead-free and plastic. It operates under a parallel interface, with a memory configuration of 16G x 8, offering a substantial amount of data storage capability. Designed for robust performance, it can operate across a wide temperature range of -40°C to 85°C, making it suitable for various industrial applications that require durability under extreme conditions.

This flash memory device supports a wide range of supply voltages from 2.7V to 3.6V, with a nominal voltage of 3.3V, adhering to the demands of various power supply standards. The component is fabricated using CMOS technology, which ensures low power consumption while maintaining high-performance levels. With an ECCN code of EAR99, it complies with most export requirements, and its RoHS compliance indicates that it is manufactured with environmentally safe materials. According to the latest available data, the factory lead time for this component is approximately 18 weeks and 1 day.

Industry Applications for MT29F128G08AJAAAWP-ITZ:A

The versatility and robust storage capacity of the MT29F128G08AJAAAWP-ITZ:A make it suitable for a plethora of applications across various industries. While its potential applications are vast, here are several sectors that could potentially benefit from integrating this flash memory component into their systems:

  • Consumer Electronics: Devices such as digital cameras, high-end audio equipment, and gaming consoles potentially require high-density flash memory for data storage. The MT29F128G08AJAAAWP-ITZ:A could potentially offer the necessary storage capabilities while ensuring data integrity and speed.
  • Computing and Data Storage: Enterprise storage systems, which require reliable and capacious flash memory for data retention, might find this part suitable. Its high-density allows for substantial data storage capabilities which are crucial for servers and data centers.
  • Industrial Automation: Machinery and control systems that operate in harsh environments could potentially benefit from the device’s wide temperature operating range and robust storage capacity, ensuring firmware and application data are securely stored.
  • Aerospace and Defense: Considering its industrial temperature grade and high-density storage capability, the MT29F128G08AJAAAWP-ITZ:A could potentially be suitable for applications in aerospace and defense where reliability under extreme conditions is paramount. However, specific applications would require thorough verification to ensure compliance with industry standards.
  • Telecommunications: Network equipment such as routers and switches require efficient, high-capacity memory for firmware storage and fast data access. The features of this flash memory component might offer advantages in terms of speed and reliability.

Note that these potential applications are conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure that the device meets industry standards and specific application requirements.

About Micron Technology Inc.

Micron Technology Inc. is a global leader in the semiconductor industry, specializing in memory and storage solutions. The company has a significant footprint in the development of Flash Memories, alongside other memory technologies such as DRAM and NAND. The MT29F128G08AJAAAWP-ITZ:A is one of the numerous flash memory components manufactured by Micron, reflecting the company’s commitment to innovation and quality in memory solutions. With decades of experience and a profound commitment to technological advancements, Micron continues to influence the memory segment of the electronics industry, catering to a wide range of applications from consumer electronics to enterprise-level storage solutions.

Where to Find MT29F128G08AJAAAWP-ITZ:A by Micron Technology Inc

To find the MT29F128G08AJAAAWP-ITZ:A by Micron Technology Inc, professionals in engineering and procurement should consider exploring findchips.com. This platform provides up-to-date information on stock availability and pricing from various distributors. As of historical data, this part has been available through distributors such as New Advantage Corporation, Avnet Asia, Avnet Americas, Mouser Electronics, Avnet Silica, DigiKey, and Farnell. However, given the dynamic nature of electronic component stock levels and pricing, current availability can vary. To explore alternative options or similar parts offered by Micron Technology Inc or other manufacturers, the Flash Memories section on findchips.com is an invaluable resource.

Compare pricing for MT29F128G08AJAAAWP-ITZ:A and other Flash Memories / Memory at findchips.com