UMK316BBJ106ML-T by TAIYO YUDEN

Overview of UMK316BBJ106ML-T by TAIYO YUDEN

The UMK316BBJ106ML-T is a ceramic, multi-layer chip capacitor (MLCC) designed for general-purpose applications. It features a capacitance of 10µF with a voltage rating of 50V. Tolerated within ±20% of its nominal capacitance value, it operates across a wide temperature range from -55ºC up to +85ºC, which makes it versatile for varying environmental conditions. Encased in a 1206 [3216 Metric] package, this compact component has a height of 1.6 mm, blending a small footprint with significant electrical capabilities.

Manufactured by TAIYO YUDEN, a leader in electronic components, the UMK316BBJ106ML-T employs an X5R dielectric material. This dielectric offers a stable capacitance across a -55ºC to +85ºC temperature range with moderate changes in capacitance with respect to temperature, marked by a temperature coefficient of 15% ppm/°C. It’s ideal for applications requiring a dependable performance over broad temperature ranges. Packaged on a 7″ reel with a 4mm embossed tape for surface mount technology (SMT) assembly processes, this capacitor is also RoHS compliant and has a lead-free terminal finish, ensuring it meets current environmental and technological standards.

Industry Applications for UMK316BBJ106ML-T

Given the properties of the UMK316BBJ106ML-T, it could potentially serve a variety of industries. Note that the following potential industry applications are conceptual illustrations and should be verified by engineering and design teams for adherence to specific application requirements.

  • Consumer Electronics: This capacitor could potentially be used in the design and manufacture of consumer electronics like smartphones, laptops, and tablets. Its X5R dielectric characteristic, which provides a stable capacitance over a range of temperatures, might make it an excellent choice for devices that experience varied operational climates.
  • Industrial Automation: In the realm of industrial automation, where reliability and precision are paramount, the UMK316BBJ106ML-T’s ability to operate across a wide temperature range could potentially make it suitable for control panels, sensors, and automation machinery that require consistent performance.
  • Telecommunications: Equipment like routers, switches, and base stations might utilize such capacitors for stable electrical performance essential for data transmission integrity, particularly given the part’s capability to handle significant voltage levels effectively.
  • Computing and Data Storage: Its small size and stable performance characteristics could potentially make the UMK316BBJ106ML-T a component of choice for SSDs (Solid State Drives), servers, and networking hardware where efficient space utilization and reliable operation are critical.
  • Automotive: While specific automotive industry standards like AEC-Q100 are not listed, components similar to UMK316BBJ106ML-T, which tolerate a wide range of operating temperatures, could potentially be considered for non-critical automotive applications, subject to thorough evaluation and testing conforming to automotive industry standards.

Note: Integration of this component in any application requires thorough analysis by an engineering and design team to ensure compliance with relevant industry standards and specific product requirements.

About TAIYO YUDEN

TAIYO YUDEN is a globally recognized manufacturer of electronic components, known for its extensive range of capacitors, including UMK316BBJ106ML-T and other ceramic capacitors. Their products are esteemed for their quality, reliability, and innovation. TAIYO YUDEN’s commitment to research and development has placed it at the forefront of the electronic components industry, catering to diverse markets from consumer electronics to automotive. Their ceramic capacitors are particularly noted for their performance, size variety, and environmental compliance, which makes them suitable for a broad array of applications.

Where to Find UMK316BBJ106ML-T by TAIYO YUDEN

To secure the UMK316BBJ106ML-T for your needs, we recommend starting your search at findchips.com. Here, you can compare current stock levels and pricing from various distributors. Historically, the part has been available from distributors including New Advantage Corporation, Master Electronics, LCSC, and DigiKey among others. However, to get the most up-to-date availability and pricing details, visit findchips.com. Additionally, for alternatives to the UMK316BBJ106ML-T, our site can guide you through ceramic capacitors offered by TAIYO YUDEN or other manufacturers, ensuring you find the perfect part for your project’s requirements.

Compare pricing for UMK316BBJ106ML-T and other Ceramic Capacitors / Capacitors at findchips.com