5747846-4 by TE Connectivity

Overview of 5747846-4 by TE Connectivity

The 5747846-4 part by TE Connectivity is a D-subminiature connector, specifically a receptacle with 25 positions, designed for right-angle, through-hole solder attachment to printed circuit boards. It falls within the D Type Connectors subcategory, known for their D-shaped metal shield that protects the pin and socket design. With a commitment to quality and reliability, this part features a body length of 2.08 inches, a body breadth of 0.494 inch, and a body depth of 0.497 inch, indicating its compact size for a multitude of applications.

Key attributes of the 5747846-4 include its solder right-angle mounting style, making it ideal for applications where space is at a premium. The connector’s contact termination is coated with gold (Au), which is known for its excellent conductivity and resistance to corrosion. With an insulation resistance of 1,000,000,000 Ω and operating temperature ranges from -55 °C to 105 °C, it’s built for performance in challenging conditions. Furthermore, it supports a mating contact pitch of 0.109 inch and a row spacing of 0.112 inch, with a “BOARD LOCK” board mounting option for added stability.

This part is RoHS compliant, adheres to REACH standards, features a polyethylene insulator material, and comes housed in trays as its standard package. The 5747846-4 connector emphasizes versatility and durability, embodying TE Connectivity’s focus on providing solutions for complex electronics challenges.

Industry Applications for 5747846-4

While the 5747846-4 connector serves a fundamental role in creating reliable electrical connections, its specific attributes give it potential suitability for various industries. Given the technical specifications and properties of this connector, some potential industry applications could include:

  • Computing and Data Storage: The high insulation resistance and the gold-plated contacts could potentially be beneficial in servers and storage devices where stable and reliable connectivity is crucial for data integrity and speed.
  • Telecommunications: In communication equipment, where the right balance between signal integrity and physical robustness is necessary, this connector might find its application, possibly contributing to the infrastructure enabling high-speed data transmission.
  • Consumer Electronics: Devices that require compact, high-density connectors for internal wiring, such as laptops, gaming consoles, or home entertainment systems, could possibly utilize this part for internal signal connections, leveraging its small footprint and reliability.
  • Industrial Automation: In industrial environments where equipment must operate reliably under varying temperatures and conditions, the durability and operating temperature range of the 5747846-4 could potentially meet the requirements of connectivity solutions in automation controllers and industrial PCs.
  • Aerospace and Defense: Though not explicitly stated to meet military specifications (MIL spec), the environmental resilience of this connector might allow its use in less critical aerospace or defense applications where equipment must withstand harsh conditions.

Note that these potential industry applications are only conceptual, illustrating where the 5747846-4 might be utilized. It’s important for engineering and design teams to conduct further analysis and verification to ensure compliance with industry standards and specific application requirements.

About TE Connectivity

TE Connectivity stands as a global leader in connectivity and sensor solutions, deeply rooted in the innovation and engineering of electrical components across multiple industries. When it comes to D Type Connectors, TE Connectivity offers a wide array of options that include not only the 5747846-4 but also a diversity of similar parts designed to meet the unique demands of various applications.

The company’s commitment to quality and engineering excellence is evident in its broad product portfolio, which addresses the needs from standard board-level connectors to complex array connectors featuring high-density and high-speed capabilities. The 5747846-4 is an example of TE Connectivity’s expertise in crafting connectors that provide reliable electrical performance while standing up to environmental challenges, embodying the innovation and reliability TE Connectivity is known for.

Where to Find 5747846-4 by TE Connectivity

To source the 5747846-4 connector, it’s advisable to leverage comprehensive and up-to-date electronic components databases such as findchips.com. Through such platforms, buyers and engineers can access detailed information about stock availability, pricing, and possible substitutes for the 5747846-4. In the past, distributors like Master Electronics, IBS Electronics, Avnet, and DigiKey, among others, have listed this part. Nonetheless, for current stock levels and pricing, visiting findchips.com is recommended. Here, you can also explore alternative D Type Connectors offered by TE Connectivity or other manufacturers, ensuring that you find the best fit for your specific application needs.

Compare pricing for 5747846-4 and other D Type Connectors / Connectors at findchips.com