EMK107ABJ475KA-T by TAIYO YUDEN

Overview of EMK107ABJ475KA-T by TAIYO YUDEN

The EMK107ABJ475KA-T is a ceramic, chip capacitor manufactured by TAIYO YUDEN. It is designed for general-purpose applications, featuring a capacitance value of 4.7µF and a rated voltage of 16V. This particular model offers a tolerance of ±10%, operates within an X5R temperature coefficient, and comes in an 0603 (1608 mm) package size with a thickness of just 0.005 inches. Its operating temperature ranges from -55ºC to +85ºC, making it suitable for a diverse array of environmental conditions. Packaged on a 7-inch reel with a 4mm pitch, it adheres to stringent environmental standards including Pb-free and RoHS compliance, with REACH compliance also noted.

Unique attributes of the EMK107ABJ475KA-T include its compact 0603 package size, making it ideal for space-constrained applications, and its X5R dielectric material, which ensures stable capacitive changes with respect to time and voltage, making it reliable across its temperature range. The part’s life cycle status as “Not Recommended” indicates it may be nearing the end of its production phase, an important consideration for long-term project planning. Factory lead time was last reported as 39 weeks, 3 days, indicating potential delays in availability due to production lead times.

Industry Applications for EMK107ABJ475KA-T

The EMK107ABJ475KA-T capacitor, with its specific features and operating characteristics, might find potential use in various applications across multiple industries. These conceptual applications are illustrative and require engineering and design team analysis for compliance with industry standards and specific application requirements. Below are some of the industries where this capacitor could potentially find use:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could utilize the EMK107ABJ475KA-T in their power supply circuits or for smoothing and filtering applications, where its compact size and stability over a range of operating temperatures potentially support device miniaturization and reliability.
  • Industrial Automation: In industrial controls and automation systems, this capacitor might be used in sensor modules, power management circuits, or as part of the filtering components in motor drives, where its temperature stability and reliability are critical for process control.
  • Computing and Data Storage: The EMK107ABJ475KA-T could possibly be used in servers and storage devices, particularly within power regulation modules where stable capacitance over a range of temperatures aids in maintaining system performance.
  • Telecommunications: This part might be found in telecommunications infrastructure, such as base stations or networking equipment, where stable electrical performance in varying climatic conditions is essential for maintaining communication reliability.
  • Automotive: Although specific automotive standards are not listed, similar capacitors with the necessary certifications might be applied in automotive electronics for infotainment systems, control units, or power supply circuits, assuming they meet industry-specific standards and requirements. The durability and temperature range of the EMK107ABJ475KA-T suggest possible parallels in automotive applications requiring robust components.

Note: The above potential industry applications are purely speculative and contingent upon validation for specific use cases.

About TAIYO YUDEN

TAIYO YUDEN is a globally recognized manufacturer of electronic components, recognized for its expansive range of capacitor technologies, including ceramic capacitors. They are known for high-quality manufacturing practices and a commitment to extensive research and development, ensuring their products are at the forefront of technological advancements. The EMK107ABJ475KA-T capacitor is among their extensive line of ceramic capacitors, renowned for their reliability and performance in a variety of applications. TAIYO YUDEN’s focus on innovation makes them a preferred choice for engineers and procurement specialists looking for parts that meet rigorous specifications and industry standards.

Where to Find EMK107ABJ475KA-T by TAIYO YUDEN

For those looking to procure the EMK107ABJ475KA-T capacitor, FindChips.com is an invaluable resource. This platform provides up-to-the-minute inventory data and pricing from a wide array of distributors. Historically, this part has been available through several distributors, including New Advantage Corporation, DigiKey, Mouser Electronics, and Farnell, among others. However, stock levels and pricing are subject to change, which makes real-time verification through FindChips essential. The site also provides access to a plethora of other Ceramic Capacitors, offering alternatives to the EMK107ABJ475KA-T that might be offered by TAIYO YUDEN or other manufacturers, facilitating comparison and informed decision-making.

Compare pricing for EMK107ABJ475KA-T and other Ceramic Capacitors / Capacitors at findchips.com