Overview of LPS3015-222MRC by Coilcraft Inc.
The LPS3015-222MRC by Coilcraft Inc. is a general purpose inductor, specifically designed for power applications. It features a 2.2µH inductance with a 20% tolerance and can handle a maximum rated current of 1.4A. The component is based on a ferrite core material and is shielded, minimizing electromagnetic interference (EMI). This part is tailored for surface-mounted technology (SMT), encompassing a rectangular 1212 chip package that is both halogen-free and RoHS compliant.
This inductor operates within a wide temperature range of -40°C to +125°C, suitable for various challenging environments. The low DC resistance of 0.11Ω signifies efficient power usage and minimal energy loss. Shielding not only aids in reducing EMI but also in maintaining performance consistency by protecting the inductor’s magnetic field from external influences. A significant feature of this inductor is its compliance with the AEC-Q200 standard, marking it as reliable for use in automotive applications. Compliance with REACH and Rohs standards ensures it meets global requirements for substance regulations. The component’s rectangular shape and size, along with its dual-ended terminal shape designed for one surface mounting, make it a versatile choice for circuit design.
Industry Applications for LPS3015-222MRC
The LPS3015-222MRC’s characteristics make it a potentially suitable option for a variety of applications across numerous industries. These potential industry applications are conceptual and require further analysis by engineering and design teams for adherence to industry standards and specific application requirements.
- Automotive: Given its compliance with AEC-Q200, the LPS3015-222MRC might be used in automotive electronic systems, such as infotainment systems, automotive lighting, and advanced driver-assistance systems (ADAS), where reliability and performance under harsh conditions are crucial.
- Consumer Electronics: This inductor could potentially be found in smartphones, tablets, and wearable devices, where its compact size, power efficiency, and EMI reduction capabilities are valuable for maintaining device performance and battery life.
- Telecommunications: Its characteristics may serve well in networking and communication equipment, including routers, switches, and base stations, where maintaining signal integrity in a compact footprint is essential.
- Industrial Automation: The robustness provided by the operating temperature range and efficiency might make the LPS3015-222MRC suitable for industrial control systems, robotics, and automation equipment that require reliable performance in various environmental conditions.
- Power Supply: Its power inductor application suggests a role in DC/DC converters, voltage regulators, and power management modules across a wide range of electronic products, from computers to renewable energy systems.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Coilcraft Inc.
Coilcraft Inc. is a leading global manufacturer of Fixed Inductors and other magnetic components, serving the electronics industry with high-quality inductor components. Known for their commitment to excellence, Coilcraft offers a wide range of products designed for RF, power, and signal applications. Their product lines include power inductors, RF chip inductors, and air core inductors, engineered to meet the rigorous demands of commercial, industrial, and military applications.
Regarding the LPS3015-222MRC, Coilcraft has utilized its expertise in inductor design to produce a component that emphasizes efficiency, reliability, and EMI reduction. With innovation at the forefront of their manufacturing process, Coilcraft ensures that products like the LPS3015-222MRC meet the ever-evolving needs of engineers and designers across industries.
Where to Find LPS3015-222MRC by Coilcraft Inc
To find the LPS3015-222MRC by Coilcraft Inc., a potential starting point would be searching on findchips.com. This platform allows users to compare current stock levels and pricing across multiple distributors. While the part has historically been available at distributors such as Win Source Electronics, Chip Stock, Sensible Micro Corporation, and Mouser Electronics, availability can fluctuate. Therefore, checking findchips.com upfront provides the latest information. For those researching alternative options or needing similar parts, findchips.com’s extensive database of Fixed Inductors might offer viable substitutes from Coilcraft Inc. or other reputable manufacturers.