EMK325ABJ107MM-P by TAIYO YUDEN

Overview of EMK325ABJ107MM-P by TAIYO YUDEN

The EMK325ABJ107MM-P is a multilayer ceramic capacitor (MLCC) designed by TAIYO YUDEN CO LTD for general purpose applications. This component features a substantial capacitance value of 100 µF and a rated voltage of 16V, encapsulated in a 1210 (3225 metric) package. The capacitor is characterized by its X5R dielectric material, indicating a ±20% rate in capacitance change within the -55º to +85ºC temperature range. With a dimensional profile of 3.2 mm in length, 2.5 mm in width, and 2.5 mm in height, it is designed for surface mount technology (SMT), making it suitable for a wide array of electronic circuits.

This capacitor is notable for its lead-free (Pb-Free) and RoHS compliant status, indicating adherence to environmental regulations regarding hazardous substances. Additionally, it supports the REACH Compliance Code, ensuring safe use in various industries. As of the current writing, the factory lead time for the EMK325ABJ107MM-P is approximately 11 weeks, although this may vary based on supplier and market demand.

Industry Applications for EMK325ABJ107MM-P

While the EMK325ABJ107MM-P is designed as a general-purpose capacitor, its specifications suggest it might potentially serve well in a variety of industry applications. The following are conceptual examples where this capacitor could be beneficial, although engineering and design teams need to analyze and verify its suitability for specific projects:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might potentially incorporate this capacitor due to its significant capacitance and compact size. The X5R temperature coefficient is favorable for devices that operate within a broad temperature range.
  • Telecommunications: Equipment such as base stations, RF modules, and transceivers might benefit from the reliable performance and environmental resilience of the EMK325ABJ107MM-P. Its capacity to handle temperature variations could be crucial for outdoor telecommunications infrastructure.
  • Industrial Automation: Control systems, sensors, and automation machinery requiring consistent performance in fluctuating temperatures might find the temperature characteristics and capacitance of this capacitor advantageous for stable operation.
  • Computing and Data Storage: Servers, storage arrays, and network switches require capacitors with high capacitance for power management and signal integrity. The EMK325ABJ107MM-P could potentially provide the necessary buffering and smoothing functions in these applications.
  • Electronic Manufacturing: The manufacturing of other electronic components and devices could incorporate this MLCC for its general-purpose utility, size efficiency, and environmental compliance features.

Note: These potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TAIYO YUDEN

TAIYO YUDEN CO LTD is a globally recognized manufacturer in the electronic components industry, specializing in capacitors, inductors, and high-frequency components. Within the domain of capacitors, TAIYO YUDEN has established a reputation for producing high-quality Ceramic Capacitors among other types. The company’s focus on research and development has allowed it to offer capacitors, like the EMK325ABJ107MM-P, that meet the demanding requirements of modern electronic devices in terms of capacity, size, and performance. TAIYO YUDEN’s commitment to reliability and environmental compliance makes its components preferred choices for engineers and procurement specialists across various industries.

Where to Find EMK325ABJ107MM-P by TAIYO YUDEN

To locate the EMK325ABJ107MM-P capacitor for purchase, engineers and procurement professionals are recommended to use findchips.com. The site offers updated information on current stock levels, pricing, and available distributors. To explore altertives or similar parts by TAIYO YUDEN or other manufacturers, the Ceramic Capacitors section provides comprehensive options.

Historically, this part has been available at several key distributors, including Win Source Electronics, Master Electronics, LCSC, and Avnet Asia. However, for the most current availability and pricing, potential buyers should consult findchips.com directly.

Compare pricing for EMK325ABJ107MM-P and other Ceramic Capacitors / Capacitors at findchips.com