Overview of LQH43PN2R2M26L by Murata Manufacturing Co Ltd.
The LQH43PN2R2M26L is a General Purpose Inductor developed by Murata Manufacturing Co Ltd., renowned for its high-quality electronic components. This part is designed to meet a broad range of applications, thanks to its versatility and performance specifications. It is categorized under the subcategory of Fixed Inductors within the broader category of Inductors, which implies its primary function in electronic circuits is to resist changes in current.
This inductor is characterized by an inductance of 2.2 µH, a tolerance of 20%, and a magnetic shielded construction, making it ideal for applications requiring minimization of electromagnetic interference (EMI). Furthermore, it operates within a wide temperature range (-40 °C to 85 °C), ensuring reliability under various operational conditions. The 1812 chip size, combined with its surface mount technology (SMT) package style, allows for compact circuit design, essential for modern electronic devices. As of the current writing, the factory lead time for this part is approximately 10 weeks.
Industry Applications for LQH43PN2R2M26L
The LQH43PN2R2M26L by Murata Manufacturing can potentially serve a wide range of applications, given its general-purpose design and robust characteristics. Some of the key industries and applications where this inductor might find use include:
- Environmental Monitoring: Its ability to operate in a wide range of temperatures makes it suitable for environmental monitoring equipment, such as sensors and recorders that often require stable operation in diverse environmental conditions.
- Industrial Automation: In industrial automation systems, where electromagnetic interference can be a significant issue, the magnetic shielding of this component may be crucial for ensuring the reliability and accuracy of automation processes.
- Power supplies: The high current rating and low DC resistance properties make it ideal for being utilized in power supply circuits, contributing to efficient power management and reduction of energy losses.
- Consumer Electronics: Given its compact size and SMT package style, the LQH43PN2R2M26L could be widely used in the manufacture of consumer electronics, particularly in space-constrained applications where efficient use of the PCB space is essential.
Its construction features, such as the ferrite core material and the shielded design, are notable when considering applications that may be exposed to high levels of external electromagnetic interference or require minimal inductance variation with current.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading name in the electronic components industry, particularly known for its innovative and high-quality inductors. Their range includes a variety of inductor types, from general-purpose inductors like the LQH43PN2R2M26L to specialized inductors tailored for specific applications. Murata’s expertise in creating components that offer reliability, precision, and performance is evident across their product lines, making them a preferred choice for engineers and designers worldwide.
With a focus on technological advancement, Murata continues to evolve its product offerings, integrating advanced materials and manufacturing processes to meet the demands of increasingly complex electronic designs. Their products, widely recognized for durability and efficiency, set the standard in the industry.
Where to Find LQH43PN2R2M26L by Murata Manufacturing Co Ltd
To source the LQH43PN2R2M26L inductor, engineers and procurement professionals are encouraged to use findchips.com for the most current stock levels and pricing from a variety of distributors. For those seeking alternate parts to LQH43PN2R2M26L that may suit their specific requirements, exploring the Fixed Inductors category on Findchips could provide valuable alternatives.
While the part has been historically available from several distributors, including Newark, DigiKey, Avnet Americas, and TTI, availability can fluctuate. Thus, checking Findchips for the latest information is recommended. This platform offers comprehensive data on stock availability and competitive pricing, making it an invaluable resource for ensuring the best procurement decisions.