Overview of ECS-160-18-33Q-DS by ECS International Inc.
The ECS-160-18-33Q-DS, manufactured by ECS International Inc., is a Surface Mount Device (SMD) quartz crystal with a nominal frequency of 16.0000 MHz. It is specified with a fundamental mode of oscillation, packaged in a small 4-pin configuration. This 16 MHz crystal has an 18 pF load capacitance and offers features such as a frequency tolerance of 30 ppm and a stability of 0.01%, which are crucial for applications requiring precise timing solutions. The ECS-160-18-33Q-DS is notable for its operating temperature range of -40°C to +125°C and a series resistance of 80 ohms, making it suitable for a wide variety of operating conditions.
Integrated into its design are attributes supporting significant industry standards, including RoHS compliance and AEC-Q200 qualification, indicating its suitability for use in automotive applications. Moreover, this crystal exhibits an aging rate of 5 ppm for the first year and operates with a minimal drive level of 100 µW, highlighting its energy efficiency and long-term reliability. With its compact physical dimensions and the terminal finish of Gold (Au) with a Nickel (Ni) barrier, the ECS-160-18-33Q-DS ensures a secure and durable mounting solution, essential for high-performance electronics.
Industry Applications for ECS-160-18-33Q-DS
The ECS-160-18-33Q-DS could potentially serve a wide array of industries due to its comprehensive specifications and design features. Here are some example industries and related applications where this quartz crystal might be utilized:
- Automotive: Given its AEC-Q200 compliance, the ECS-160-18-33Q-DS might be used in automotive electronics such as engine control units (ECUs), navigation systems, and infotainment systems, where precise timing is critical for functionality and safety. The harsh operating environment of automotive applications makes the extensive temperature range and robust design of this crystal particularly beneficial.
- Telecommunications: In telecom equipment, such as base stations and network routers, the ECS-160-18-33Q-DS could provide the necessary frequency stability and tolerance to ensure data transfer integrity and reduce signal jitter, which are paramount in high-speed communication infrastructure.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables, which demand compact components with reliable performance, could potentially incorporate this crystal. Its small size and energy efficiency support the trend towards miniaturization while maintaining device longevity and dependability.
- Industrial Automation: In industrial control systems and automation equipment, the ECS-160-18-33Q-DS might offer the precise timing solutions required for process control, monitoring, and automation machinery, ensuring synchronous operation and enhancing efficiency and productivity.
- Computing and Data Storage: This crystal could possibly be employed in servers, data centers, and storage devices where timing accuracy affects processing speed, data integrity, and overall system performance. Its specifications support high-frequency operations essential for these applications.
Note that these potential industry applications are conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About ECS International Inc.
ECS International Inc. is known within the electronic component industry for its high-quality manufacturing of Quartz Crystals and other types of crystals/resonators. Their product line includes a variety of frequency control components ranging from basic crystals to complex oscillators designed for a wide range of applications. The ECS-160-18-33Q-DS is part of this broad spectrum, showcasing the company’s capability to produce components that meet specific technical requirements, including automotive-grade and high-temperature applications.
ECS International’s offerings are distinguished by adherence to industry standards, commitment to quality, and the ability to meet the demands of the latest technological advancements. They cater to a diverse customer base across telecommunications, automotive, consumer electronics, and industrial markets, amongst others. Their products, including the ECS-160-18-33Q-DS and similar parts, are designed with precision, reliability, and performance in mind, ensuring they meet the increasingly complex requirements of modern electronic systems.
Where to Find ECS-160-18-33Q-DS by ECS International Inc
For those interested in purchasing the ECS-160-18-33Q-DS, findchips.com is an excellent resource to research and compare prices and stock availability. The part has historically been available from distributors such as Sensible Micro Corporation, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, to obtain current stock levels, pricing, and potential alternative parts offered by ECS International Inc. or other manufacturers, it is recommended to explore the Quartz Crystals category on findchips.com. This platform provides up-to-date information and a comprehensive database for procurement professionals and engineers alike.