Overview of BTS6133DAUMA1 by Infineon Technologies AG
The BTS6133DAUMA1 by Infineon Technologies AG is a buffer/inverter-based Peripheral Driver designed to provide reliable control and protection in power management systems. This component, integrated into a PSSO4, TO-252 (DPAK-5) package, is designed to handle an output peak current limit of nominally 10 A, making it suitable for a wide range of high-power applications. With its root in the PROFET family, the BTS6133DAUMA1 combines the functionality of a power transistor with intelligent control circuitry in a single device.
The device is capable of operating across a supply voltage range from 5.5 V to 38 V, with a nominal supply voltage of 12 V, ensuring flexible usage in various circuit designs. It is noteworthy for its integrated protections against transient conditions, over-current, over-voltage, thermal stress, and under-voltage issues, providing robust security for connected loads. The BTS6133DAUMA1 is characterized by a moisture sensitivity level of 3 and complies with the RoHS, reflecting Infineon’s commitment to environmental sustainability. However, it’s important to note that this component is not lead-free. It features a surface-mount design, with a gull wing terminal form that facilitates assembly on printed circuit boards. The part is encapsulated in a plastic/epoxy body, ensuring durability and resistance to physical stress. Despite its advanced protections and capabilities, the BTS6133DAUMA1 has a qualification status of “Not Qualified,” implying its suitability for certain applications but not for the most rigorous conditions without further evaluation.
At 26 weeks, the factory lead time for the BTS6133DAUMA1 reflects the current manufacturing schedule for Infineon Technologies AG, making it critical for procurement specialists to plan their inventory well in advance.
Industry Applications for BTS6133DAUMA1
The BTS6133DAUMA1’s versatile characteristics make it potentially suitable for a variety of applications across different industries. It’s important to underscore that these potential industry applications are speculative and must be carefully analyzed and verified by engineering and design teams to ensure they meet specific standards and application requirements. Here are some possible use cases:
- Industrial Automation: The robustness and high current handling capability of the BTS6133DAUMA1 might make it a candidate for controlling actuators, motor drivers, and other peripherals in automation equipment. Its integrated protections could potentially safeguard costly machinery from electrical mishaps.
- Automotive: Provided its properties align with specific automotive standards, the BTS6133DAUMA1 could be utilized in vehicle power management systems, possibly in applications like power distribution modules or for controlling electric motors within vehicular subsystems.
- Consumer Electronics: High-current drivers like the BTS6133DAUMA1 might find potential applications in power management circuits within consumer electronics, possibly in areas needing precise control over high-current peripherals or protection features in sensitive electronics.
- Renewable Energy Systems: The ability to handle significant power levels and integrated protective features might make the BTS6133DAUMA1 suitable for use in renewable energy applications, possibly in inverters, battery management systems, or as part of the control circuitry in solar power converters.
- Telecommunications: In telecom infrastructure, the need for reliable power control and distribution can potentially be met by the BTS6133DAUMA1, particularly in applications requiring robust protection against overcurrent and thermal stresses.
These applications are conceptual and require detailed engineering evaluation to confirm compatibility with specific use cases.
About Infineon Technologies AG
Infineon Technologies AG stands as a leading figure in the semiconductor industry, with a particular emphasis on developing solutions that address the challenges of power management, efficiency, and mobility. Within the realm of Peripheral Drivers, Infineon offers a broad portfolio, including devices like the BTS6133DAUMA1, which represent the company’s commitment to innovation and quality. Infineon’s Peripheral Drivers are designed to cater to diverse needs across a multitude of sectors, ensuring efficient and reliable operation of peripheral components in electronic systems. The company’s expertise spans a wide range of applications, from automotive to industrial to consumer electronics, underscoring their capability to address complex challenges with sophisticated electronic solutions.
Where to Find BTS6133DAUMA1 by Infineon Technologies AG
For those interested in sourcing the BTS6133DAUMA1, findchips.com provides an invaluable resource for comparing stock levels and pricing across various distributors. To explore alternatives or similar parts offered by Infineon Technologies AG or other manufacturers, utilize the Peripheral Drivers search category. Historically, the BTS6133DAUMA1 has been available from distributors such as Win Source Electronics, New Advantage Corporation, Sensible Micro Corporation, and Avnet Americas, among others. However, for the most current availability and pricing information, visiting findchips.com is recommended.