DMN3404L-7 by Diodes Incorporated

Overview of DMN3404L-7 by Diodes Incorporated

The DMN3404L-7 is a high-performance N-Channel metal-oxide semiconductor field-effect transistor (MOSFET) from Diodes Incorporated, tailored for efficient power conversion and control in a compact SOT-23 package. This MOSFET can handle a continuous drain current of 5.8A with a drain-source voltage of 30V, and it offers low on-resistance of 0.028 ohms at a 10V test voltage, making it an excellent choice for energy-sensitive applications. Its gate-source threshold voltage is capped at a maximum of 1.5V, ensuring compatibility with low-voltage drive signals for reduced power consumption.

Echoing the industry’s push for environmental friendliness, the DMN3404L-7 is both RoHS compliant and lead-free, indicating it adheres to the current global standards for restriction of hazardous substances. With a maximum peak reflow temperature of 260°C for up to 30 seconds, it is suited for high-volume manufacturing processes. The part is marked as active in its lifecycle and comes with a moisture sensitivity level of 1, underscoring its robustness and reliability in various operational environments. Notably, the part’s factory lead time is around 8 weeks, although this may vary depending on the current demand and supply situations.

Industry Applications for DMN3404L-7

The DMN3404L-7 MOSFET’s characteristics make it potentially suitable for a wide range of applications across various industries. These potential applications require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are some conceptual industry applications:

  • Consumer Electronics: Devices that potentially require efficient power management, such as portable charging stations, laptops, and smart wearables, could utilize the DMN3404L-7 for power regulation and switching. Its low power consumption and high efficiency support battery longevity and heat minimization.
  • Computing and Data Storage: In servers and data centers, where energy efficiency translates directly to operational cost savings, the DMN3404L-7 could potentially be used in power supply circuits and for managing peripheral devices, thanks to its low on-resistance and high current handling capability.
  • Industrial Automation: For applications requiring reliable switch controls, such as motor drives and power inverters, the robustness and efficiency of the DMN3404L-7 might make it a suitable component choice. Its moisture sensitivity level of 1 indicates a high degree of reliability in varying environmental conditions.
  • Automotive: Given the strict background in this post against assuming automotive or MIL-spec compliance without specific standards listed, the DMN3404L-7 itself might not be directly applicable for automotive standards. However, similar parts with appropriate certifications could potentially be used in vehicle power management systems, electric vehicles’ battery management, and lighting controls under a similar operational concept.
  • Renewable Energy Systems: In solar inverters or wind turbine power systems, the efficiency and thermal performance of the DMN3404L-7 could potentially contribute to more efficient power conversion processes, reducing losses and improving system performance.

Note: These potential industry applications are conceptual and require further validation for compliance and suitability according to specific use-cases and regulations.

About Diodes Incorporated

Diodes Incorporated is a prominent manufacturer in the semiconductor market, known for its broad range of products including diodes, rectifiers, transistors, and more. In the realm of Power Field-Effect Transistors, Diodes Incorporated offers an extensive catalog that encompasses devices like the DMN3404L-7, designed for optimal performance in power switching and conversion applications. The company is recognized for its commitment to quality, innovation, and environmental sustainability, with products that meet rigorous international standards for hazardous substance restrictions.

Where to Find DMN3404L-7 by Diodes Incorporated

For those looking to procure the DMN3404L-7, findchips.com is an invaluable resource. Here, you can verify current stock levels, examine pricing from various distributors, and compare the DMN3404L-7 against other Power Field-Effect Transistors for suitability. Historically, the part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Mouser Electronics, and DigiKey, among others. However, for the most up-to-date information on availability and pricing, visiting findchips.com is highly recommended.

Compare pricing for DMN3404L-7 and other Power Field-Effect Transistors / Transistors at findchips.com