RC0805FR-071K5L by YAGEO Corporation

Overview of RC0805FR-071K5L by YAGEO Corporation

The RC0805FR-071K5L by YAGEO Corporation is a fixed resistor, falling under the Metal Glaze/Thick Film Resistors subcategory. This component features a power rating of 0.125W, a resistance value of 1500Ohms (1K5), and a precision tolerance of 1%. Designed for surface mounting, it conforms to the 0805 chip size standard. Its temperature coefficient is rated at 100 ppm/°C, indicating minimal resistance change across a wide temperature range. The part operates effectively within a temperature range of -55 °C to +155 °C and is built to handle working voltages up to 150V. Its construction is rectangular, with a package size that measures 2 mm in length, 1.25 mm in width, and 0.5 mm in height.

Constructed using metal glaze/thick film technology, the RC0805FR-071K5L offers robust performance for a variety of applications. The part is also noteworthy for its environmentally friendly attributes, being both Pb-free and RoHS compliant, and additionally meets REACH standards. The terminals are finished with matte tin over a nickel barrier, which further enhances its reliability and solderability. This resistor is designed for easy integration into electronic assemblies, thanks to its surface mount technology (SMT) form factor and wraparound terminal shape, making it a versatile choice for design engineers.

Industry Applications for RC0805FR-071K5L

The RC0805FR-071K5L’s combination of precise resistance, small size, and durability over a wide temperature range allows it to be a viable option for various industry applications. Following are some applications where this resistor might find use, although these potential uses require comprehensive analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements:

  • Consumer Electronics: This resistor could potentially be used in a wide range of consumer electronics such as smartphones, tablets, and laptops where precise resistance values are crucial for the efficient operation of circuits related to power management and signal processing.
  • Industrial Automation: In automated control systems, sensors and actuators often demand stable resistor components to provide accurate feedback and control signals. The robustness and precision of RC0805FR-071K5L might make it suitable for these applications.
  • Telecommunications: Communication equipment, including routers, switches, and base stations, could potentially implement this resistor for impedance matching and signal conditioning, given its precise tolerance and stable performance across varying temperatures.
  • Automotive: Provided that specific automotive industry standards are adhered to, resistors like RC0805FR-071K5L might be used in electronic control units (ECUs), infotainment systems, or power distribution modules, where stable and reliable electrical characteristics under varying conditions are vital.
  • Aerospace and Defense: In applications where reliability and precision are non-negotiable, such as in avionics or military communications equipment, the RC0805FR-071K5L could be considered, especially because of its wide operating temperature range and robust technology.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation stands as a significant figure in the electronics industry, particularly recognized for its innovation and production in the field of resistors. Among its diverse portfolio, the company’s offerings in Metal Glaze/Thick Film Resistors are especially notable, with products such as the RC0805FR-071K5L exemplifying YAGEO’s commitment to quality, reliability, and environmental standards. YAGEO has dedicated itself to manufacturing resistors that meet the stringent needs of modern electronic devices, providing components that are both high-performing and environmentally compliant.

YAGEO Corporation’s products are well-regarded for their robust design, precision, and consistency, catering to a broad range of applications from consumer electronics to industrial automation and aerospace. The company’s success is rooted in continuous research and development efforts, aiming to deliver advanced resistor technologies that address the evolving challenges of electronic design.

Where to Find RC0805FR-071K5L by YAGEO Corporation

For those seeking to source the RC0805FR-071K5L, findchips.com offers a comprehensive platform to compare current stock levels and pricing from various distributors. This database includes a variety of distributors such as DigiKey, Mouser Electronics, Farnell, and RS, among others. Given the dynamic nature of electronic component stock and pricing, it is advisable to use FindChips to get the most up-to-date information. In addition, FindChips.com can be a valuable resource for identifying alternate parts within the Metal Glaze/Thick Film Resistors category that might be offered by YAGEO Corporation or other manufacturers, ensuring that procurement professionals and engineers have access to the best components for their specific requirements.

Compare pricing for RC0805FR-071K5L and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com