3-640440-2 by TE Connectivity

Overview of 3-640440-2 by TE Connectivity

The 3-640440-2 is a wire-board connector receptacle with a 2 position configuration designed to handle 22AWG wires. Manufactured by TE Connectivity, this component offers a pitch spacing of 2.54mm and comes in a single row. The receptacle features an IDC type connection and is designed for cable mounting. This particular model boasts a tin (Sn) finish for its termination contacts, ensuring reliable and durable connections.

The body of the 3-640440-2 is made from polyamide, known for its high durability and electrical insulation properties, with a receptacle body/shell style. The connector is specifically designed to be polarized, which minimizes the risk of incorrect attachment to the mating part, enhancing the overall reliability of the connections. Furthermore, the component is compliant with RoHS, indicating that it is free from specific hazardous materials commonly found in electronics and electrical equipment.

With an operating temperature range from -55 °C to 105 °C, this connector ensures dependable performance under a wide range of environmental conditions. Additionally, it has an insulation resistance of 5,000,000,000 ohm and a contact resistance of 10 mΩ, demonstrating its efficiency and reliability in electrical circuits. The 3-640440-2 is rated for a current of 5A, making it suitable for various low-power electrical applications.

Industry Applications for 3-640440-2

Given its specifications and design features, the 3-640440-2 might potentially be suitable for a wide range of industry applications. While these applications are conceptual and would require further analysis and confirmation by engineering and design teams for compliance with specific standards and requirements, here are some examples:

  • Consumer Electronics: Potentially used in devices like smart home gadgets, wearable tech, or personal computing accessories where reliable connection and compact size are necessary.
  • Computing and Data Storage: Might be found in server farms, network switches, or storage devices due to its robust electrical characteristics and polarized housing, aiding in preventing misconnections in dense electronic assemblies.
  • Industrial Automation: Could be applied in control systems, sensors, and actuators where its locking mounting option and durable construction might ensure secure and reliable connections in challenging industrial environments.
  • Telecommunications: Possible use in communication hardware, such as routers and antennas, leveraging its electrical performance and environmental resistance to ensure stable connection in devices that require continuous operation.

Note, these potential industry applications and examples are illustrative and require specific engineering and design verification.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, with a notable presence in the Headers and Edge Type Connectors market. Their components are essential in creating connections in a myriad of devices, spanning across automotive, industrial, high-speed data, and consumer applications, among others. The 3-640440-2 is just one example of TE Connectivity’s wide range of connectors designed to meet various requirements, from simple board-to-board connections to complex wire-to-board configurations.

TE Connectivity develops connectors that are distinguished by their reliability, efficiency, and durability, designed to operate under extreme conditions and in demanding environments. Their products are often selected for applications where failure is not an option, underscoring TE’s commitment to quality and innovation.

Where to Find 3-640440-2 by TE Connectivity

To source the 3-640440-2 connector, we recommend visiting findchips.com. Here, you can verify current stock levels and pricing from a comprehensive list of distributors. Historically, the part has been available through distributors such as New Advantage Corporation, Master Electronics, and Mouser Electronics, among others. However, inventory can fluctuate, so it’s best to consult FindChips for the most up-to-date availability. For those seeking alternatives or different configurations, the Headers and Edge Type Connectors section can provide additional options from TE Connectivity or other manufacturers.

Compare pricing for 3-640440-2 and other Headers and Edge Type Connectors / Connectors at findchips.com