RC0402FR-0710KP by YAGEO Corporation

Overview of RC0402FR-0710KP by YAGEO Corporation

The RC0402FR-0710KP by YAGEO Corporation represents a precise and reliable metal glaze/thick film fixed resistor, well-suited for a wide range of electronics applications. This component is designed for surface mount technology, encapsulated in a compact 0402 chip size, making it ideal for space-constrained applications. With a resistance value of 10,000 ohms (10K), a tight tolerance of 1%, and a temperature coefficient of ±100 ppm/°C, this resistor offers excellent accuracy and stability over temperature variations. The rated power dissipation of 0.0625W and a working voltage of 50V highlight its efficiency in low-power circuits. The component’s capability to operate over a wide temperature range, from -55°C to +155°C, further adds to its versatility across different applications.

The RC0402FR-0710KP is a Pb-free and RoHS compliant part, ensuring it meets current environmental standards for electronic components. Its construction is based on metal glaze/thick film technology, known for providing high stability and reliability. The part also features a laser trimmable design for precise resistance adjustment, a key attribute for high-performance requirements. With a package characterized by a surface-mount design, it ensures ease of integration into a variety of PCB layouts. The part’s attributes, such as its low profile (0.35 mm height) and compact size (1.0 mm length x 0.5 mm width), make it excellent for dense circuit designs where space is a premium.

Industry Applications for RC0402FR-0710KP

The versatility of the RC0402FR-0710KP allows for its potential use across a broad array of industries. Its robust design attributes align with needs varying from consumer electronics to more demanding environments such as industrial automation. Note that the following potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific applications requirements.

  • Consumer Electronics: The RC0402FR-0710KP could potentially be used in various consumer electronics where space and power efficiency are critical. Devices such as smartphones, wearable technology, and tablets, which require precision resistance values for proper function, are ideal candidates.
  • Computing and Data Storage: In the realm of computing, this resistor might find its application in servers, solid-state drives (SSD), and networking devices where stability over temperature is essential for system reliability.
  • Industrial Automation: For applications requiring high reliability and temperature resilience, such as control systems and sensors, this part could offer the necessary precision and durability.
  • Telecommunications: In telecommunications equipment, where signal integrity and circuit stability are paramount, the precise tolerance and temperature coefficient of the RC0402FR-0710KP might be advantageous for maintaining performance under varying environmental conditions.
  • Electronic Manufacturing: Due to its surface mount design and high reliability, this component could also be critical in the manufacturing of other electronic devices, aiding in the minimization of board space and maximizing of efficiency.

These potential applications are based on the part’s specifications and general use cases for Metal Glaze/Thick Film Resistors. Each application would still necessitate a detailed assessment of compatibility and performance criteria.

About YAGEO Corporation

YAGEO Corporation is a leading global supplier of passive electronic components, including a wide range of resistors, capacitors, and wireless components. Among its contributions, YAGEO has made significant advancements in Metal Glaze/Thick Film Resistors, earning it a respected place in the electronics manufacturing industry. With a firm commitment to innovation, quality, and service, YAGEO provides comprehensive solutions to meet the evolving demands of electronic components. The RC0402FR-0710KP is an excellent example of YAGEO’s dedication to manufacturing precision resistors that address the precise needs of contemporary electronic applications. By focusing on reliability and performance, YAGEO Corporation continues to support the development of advanced technologies across a multitude of sectors.

Where to Find RC0402FR-0710KP by YAGEO Corporation

For those looking to procure the RC0402FR-0710KP, findchips.com is an invaluable resource. It allows users to compare pricing and availability from multiple distributors, ensuring you can find the best option for your needs. In the past, distributors such as Ozdisan Elektronik, New Advantage Corporation, Rutronik, TTI, Quest Components, Avnet Americas, and Future Electronics have stocked this part. However, to get current stock levels and pricing, visiting findchips.com is recommended.

Additionally, for those considering alternatives or requiring different specifications, findchips.com offers an extensive list of Metal Glaze/Thick Film Resistors that might be offered by YAGEO Corporation or other manufacturers, making it easier to compare and choose the most suitable component for your application needs.

Compare pricing for RC0402FR-0710KP and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com