SN65HVD3082EDR by Texas Instruments

Overview of SN65HVD3082EDR by Texas Instruments

The SN65HVD3082EDR by Texas Instruments stands as a definitive component in the realm of electronic engineering, particularly within the subset of Line Driver or Receivers. Crafted for reliability and high performance, this RS-485 transceiver operates under a half-duplex communication protocol. Encapsulated in an 8-SOIC package, the SN65HVD3082EDR provides a durable and compact solution for ensuring robust data communication.

Designed with a focus on versatility, the SN65HVD3082EDR supports a supply voltage range from 4.5V to 5.5V, catering to a broad spectrum of RS-485 communication needs. This characteristic, along with a modest supply current (max 0.9 mA) and an operational temperature range of -40 to 85°C, makes the SN65HVD3082EDR an excellent choice for various applications requiring reliable low-power data communication. Additionally, with its differential output, the device can handle the complexities of transmitting and receiving data over long distances with minimal signal degradation. Equipped with protection features like Electrostatic Discharge (ESD) immunity, this transceiver ensures resilience and dependable performance in challenging environments.

Industry Applications for SN65HVD3082EDR

The versatile specifications and robust design of the SN65HVD3082EDR render it suitable for an array of industrial applications. Given its RS-485 protocol compatibility, half-duplex communication, and operational resilience, the following industries might find this component highly beneficial:

  • Industrial Automation: The ruggedness of SN65HVD3082EDR could potentially make it ideal for applications in process control systems, manufacturing automation equipment, and other industrial communication networks, where the integrity of data transmission is critical.
  • Telecommunications: This transceiver might rightly find a place in telecommunications infrastructure, particularly in point-to-point and multipoint communications systems. The differential output and ESD protection could be beneficial for maintaining communication fidelity over long distances and in outdoor conditions.
  • Computing and Data Storage: The SN65HVD3082EDR could theoretically serve in data centers and networking devices where high-speed, reliable data transmission is crucial. Its low power consumption and high-level input current specifications could support energy-efficient designs in these applications.
  • Environmental Monitoring: Systems that monitor environmental conditions and relay that data for analysis could potentially utilize the SN65HVD3082EDR. Its operational temperature range and robust design might offer reliable performance in outdoor or harsh environmental conditions.
  • Security and Surveillance: Surveillance systems, access controls, and other security infrastructure might benefit from incorporating SN65HVD3082EDR due to its reliable data communication capabilities. The transceiver’s specifications could support the transmission of high-fidelity video and data signals over long cable runs.

Note: These potential industry applications are conceptual and illustrative. It is imperative that engineering and design teams conduct comprehensive analysis and verification against industry standards and specific application requirements before implementation.

About Texas Instruments

Texas Instruments (TI) is a globally recognized leader in the electronics industry, renowned for its comprehensive portfolio of semiconductor technologies and advanced circuits. TI’s commitment to innovation shines brightly within its Line Driver or Receivers segment, boasting a wide array of products including the SN65HVD3082EDR and others tailored to meet diverse application needs. A hallmark of TI’s offerings in this domain is their emphasis on reliability, efficiency, and cutting-edge technology, making them a go-to choice for engineers and designers seeking to create systems that require dependable data transmission capabilities.

Where to Find SN65HVD3082EDR by Texas Instruments

For those looking to procure the SN65HVD3082EDR, findchips.com serves as an invaluable resource. On this platform, users can explore current stock levels, pricing, and availability across multiple distributors. Historically, distributors such as Win Source Electronics, MacroQuest Electronics, Mouser Electronics, and DigiKey have been known to stock the SN65HVD3082EDR, among others. However, inventory and availability can fluctuate; therefore, visiting findchips.com ensures access to the most up-to-date information. Additionally, the website provides links to alternate Line Driver or Receivers components offered by Texas Instruments and other manufacturers, broadening the user’s options for sourcing compatible parts that meet their project requirements.

Compare pricing for SN65HVD3082EDR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com