STM32F030F4P6 by STMicroelectronics

Overview of STM32F030F4P6 by STMicroelectronics

The STM32F030F4P6 microcontroller, designed and manufactured by STMicroelectronics, incorporates a robust feature set with a 32-bit ARM Cortex-M0 core capable of running up to 48 MHz. It falls within the STM32F0 series under the broad STM32 family, renowned for its high performance and efficiency in various applications. This microcontroller provides an apt solution for projects demanding low-power computation without sacrificing performance.

Equipped with 16 KB of flash memory and a diverse range of peripherals, the STM32F030F4P6 stands out for its blend of functionality along with a 4 KB RAM support, ensuring ample space for running complex programs. Featuring a 20-pin TSSOP package, which is both RoHS and REACH compliant, this component ensures environmental awareness in its manufacturing and application. The operational temperature range from -40 °C to 85 °C underpins its utility across a spectrum of environments, considering industrial-grade requirements.

Among its peripherals, DMA channels, 15 I/O lines, and the presence of Analog-to-Digital Converter (ADC) inputs emphasize its versatility in interfacing with external sensors and devices. Its PWM channels support precise control over motors and other actuators, marking the STM32F030F4P6 as a suitable candidate for a myriad of embedded systems. The part operates within a 3.3V supply voltage, aligning with common power standards in contemporary electronic design, and demonstrates a mindful design choice for energy-efficient applications.

Industry Applications for STM32F030F4P6

The diverse feature set of the STM32F030F4P6 microcontroller enables its application across multiple industries. Given its capabilities and characteristics, it might potentially be incorporated into various domains:

  • Consumer Electronics: Given its low power consumption and adequate processing capabilities, the microcontroller could potentially be integrated into smart home devices, wearable technology, and other gadgets where energy efficiency is critical. Its small footprint also allows for compact designs.
  • Industrial Automation: With its broad operational temperature range and ADC features, the STM32F030F4P6 might serve well in automation control systems. It could manage sensory data collection, actuator control, and process monitoring for efficient manufacturing operations.
  • Internet of Things (IoT): The device’s low power requirements and sufficient processing power make it a suitable contender for IoT endpoints and gateways. It could possibly be utilized in smart city applications, environmental monitoring systems, and connected healthcare devices.
  • Robotics: The microcontroller’s PWM channels enable control over motors and other actuators essential in robotic applications. Its capability to handle complex control algorithms makes it a potential candidate for both educational and commercial robot designs.

It’s important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to guarantee compliance with relevant standards and specific application requirements. Future applications of similar microcontrollers might be influenced by evolving technologies and changing industry needs.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor industry, producing a wide array of components, including a comprehensive range of Microcontrollers and processors. The company is known for its innovative approaches in technology, which are evident in the STM32 microcontroller line, encompassing devices from low-power to high-performance categories. The STM32F030F4P6 exemplifies STMicroelectronics’ commitment to providing cost-effective solutions without compromising on quality or functionality.

STMicroelectronics’ microcontrollers, including the feature-rich STM32 series, cater to a broad market spectrum, ranging from consumer electronics to industrial applications. Their products are designed to provide reliable, efficient, and scalable solutions for a vast array of embedded systems. Emphasizing on innovation, the STM32F030F4P6, along with its siblings, showcases the adaptability of STMicroelectronics to the dynamic needs of the Microcontroller and Processor sector.

Where to Find STM32F030F4P6 by STMicroelectronics

To procure the STM32F030F4P6 microcontroller, potential buyers are advised to conduct research on findchips.com. Findchips.com offers comprehensive data on current stock levels, pricing, and availability of electronic components including Microcontrollers. Historically, the part has been available at distributors such as Win Source Electronics, LCSC, EBV Elektronik, and Avnet Silica among others. However, to get the most up-to-date information on availability and competitive pricing, visiting findchips.com is highly recommended.

Compare pricing for STM32F030F4P6 and other Microcontrollers / Microcontrollers and Processors at findchips.com