PX0686 by Bulgin

Overview of PX0686 by Bulgin

The PX0686 by Bulgin Limited is a robust Mains Power Connector designed for cable mounting applications. It features a screw terminal for secure connection and a straight entry cable connector configuration. This male plug is rated for use at a current of 10A and a voltage of 250VAC, making it suitable for a wide range of power applications. The PX0686 adheres to multiple international standards, including IEC/EN 60320-2-2, UL 94V-0, CSA, and VDE, illustrating its compliance with safety and performance criteria. It also boasts a body made from polyamide, providing durability and resistance to environmental factors. The part is ROHS compliant, ensuring it meets the current environmental regulations regarding hazardous substances. Its body dimensions (body breadth of 0.89 inch, body depth of 2.016 inches, and body length of 1.142 inches) make it compact yet capable of handling the demands of various applications. Furthermore, the PX0686 operates efficiently within a temperature range of -40 °C to 70 °C and features snap coupling type for easier installation and secure mating to compatible parts. Its designation as a general-purpose connector with options for multiple mating parts available demonstrates its versatility in connecting equipment to mains electricity.

Industry Applications for PX0686

The PX0686’s specifications and features position it as a potentially suitable component across a broad range of applications and industries. While the potential industry applications detailed below are conceptual and require verification by engineering and design teams for adherence to industry standards and specific requirements, they highlight the versatility of this connector.

  • Industrial Automation: Potentially used in the power supply connections of automation machinery and equipment, where reliable power connectivity is critical.
  • Consumer Electronics: Could serve in the power supply units of various consumer electronics where a compact, secure mains connection is needed, such as gaming consoles, home appliances, and personal computers.
  • Computing and Data Storage: Might be used within power supply modules in servers and data center equipment, benefiting from the connector’s robustness and compliance with international standards.
  • Entertainment and Gaming: Possibly utilized in the power connections of gaming machines, arcade equipment, and audio/video systems, where its snap coupling can ensure secure connections amidst frequent use.
  • Electronic Manufacturing: Could find application in the assembly of electronic devices requiring mains power connection, particularly in equipment requiring a standard IEC C14 plug.

These potential applications illustrate the PX0686’s utility across different sectors, reminding that each application requires thorough analysis to ensure compliance and suitability.

About Bulgin

Bulgin is a leading manufacturer known for producing a wide range of high-quality connectors, including Mains Power Connectors. The company specializes in designing and manufacturing rugged and reliable components suited for demanding environments. Bulgin’s product lineup extends from standard connectors to complex electronic components that cater to various applications across industries. The PX0686 is an example of Bulgin’s commitment to versatility, performance, and adherence to safety standards, which is a common theme across its product range. Additionally, Bulgin offers a variety of similar parts to the PX0686, tailored to meet the specific requirements of different applications, showcasing their expertise in the connectors segment.

Where to Find PX0686 by Bulgin

For those interested in procuring the PX0686 connector, findchips.com offers a comprehensive platform to check the current stock levels and pricing from various distributors. It is advisable to research Mains Power Connectors on findchips.com to find alternate parts to PX0686 that might be offered by Bulgin or other manufacturers. Historically, this part has been available at distributors such as New Advantage Corporation, Master Electronics, Avnet Abacus, and Mouser Electronics, among others. However, potential buyers should visit findchips.com to get the most current availability and competitive pricing information.

Compare pricing for PX0686 and other Mains Power Connectors / Connectors at findchips.com