Overview of RC0805JR-0710KL by YAGEO Corporation
The RC0805JR-0710KL is a fixed resistor from YAGEO Corporation, reflecting the advanced technology of Metal Glaze/Thick Film Resistors. With a resistance value of 10Kohm, a tight tolerance of ±5%, and a power rating of 125mW, this component is designed to deliver reliable performance in a variety of circuits. Its 150V voltage rating and 100ppm/°C temperature coefficient make it versatile for different operating conditions. The component is designed for surface mount technology, with a 0805 [2012 Metric] chip size, making it suitable for compact and densely populated electronic assemblies. Highlighting its environmental and regulatory compliance, it is both RoHS and REACH compliant. Additional features include a laser trimmable construction for precision adjustment and an operating temperature range from -55°C up to 155°C. The RC0805JR-0710KL is currently classified as an active component by its manufacturer, YAGEO Corp, with a factory lead time of 19 weeks and 1 day as of the current writing.
Industry Applications for RC0805JR-0710KL
The versatility of the RC0805JR-0710KL allows it to potentially serve a broad array of industry applications. Its specifications cater to general-purpose applications but depending on specific requirements, the component could be integrated into various high-reliability and precision-demanding environments. Below are illustrative examples of industries where such a resistor could possibly find application:
- Consumer Electronics: Devices like smartphones, tablets, and wearables might utilize this component for power management and signal conditioning. The resistor’s small size and reliability under various temperatures make it suitable for densely packed circuits common in these products.
- Industrial Automation: Automated machinery and control systems could potentially incorporate this resistor for managing electrical currents in sensors and actuators. Its operational temperature range supports the demanding conditions of industrial environments.
- Computing and Data Storage: Given its precise tolerance and stability, the RC0805JR-0710KL could possibly be used in circuitry within servers and storage devices, where maintaining the integrity of data paths is critical.
- Telecommunications: In telecom hardware such as routers and switches, this resistor might be employed in power distribution networks and signal interfaces, benefiting from its consistency and size for space-constrained applications.
- Automotive: Though not specifically listed as meeting automotive industry standards like AEC-Q100, similar parts by YAGEO or those with suitable specifications could potentially be used in non-critical systems of vehicles, such as in infotainment systems, assuming they meet the necessary validations.
Note: The potential industry applications listed above are conceptual and illustrative. Engineering and design teams must analyze and verify the suitability of RC0805JR-0710KL for specific applications, ensuring adherence to industry standards and application requirements.
About YAGEO Corporation
YAGEO Corporation is a leading global manufacturer of passive components, specializing in various types of resistors, including Metal Glaze/Thick Film Resistors. YAGEO has established itself as a key supplier in the electronics industry, offering a wide range of resistor products that cater to an extensive array of applications. Their product lineup includes not only the RC0805JR-0710KL but also a diverse portfolio of resistors ranging from general-purpose types to those specifically designed for high precision and high reliability environments. YAGEO’s commitment to quality, innovation, and breadth of product offerings makes it a go-to source for electronic components across the sectors. The RC0805JR-0710KL is a testament to YAGEO’s dedication to providing components that meet high standards of performance, reliability, and environmental compliance.
Where to Find RC0805JR-0710KL by YAGEO Corporation
To procure the RC0805JR-0710KL resistor, it is recommended to check availability on findchips.com. The platform aggregates supplier inventory, offering a comprehensive view of current stock levels, pricing, and purchasing options. It is also a valuable resource for finding alternate parts to RC0805JR-0710KL that might be offered by YAGEO Corporation or other manufacturers within the category of Metal Glaze/Thick Film Resistors. Historically, distributors such as Ozdisan Elektronik, Mouser Electronics, DigiKey, and Newark have stocked this component. However, to get the most up-to-date information on availability and the best pricing options, visiting findchips.com is advised.