Overview of RFD16N05SM9A by onsemi
The RFD16N05SM9A from onsemi is an N-channel power MOSFET rated at 50V, capable of handling continuous drain currents up to 16A, with a drain-source on-resistance (RDS(on)) of only 47 milliohms (mΩ). This component is offered in a TO-252AA package, supporting surface mount technology, making it suitable for a wide range of electronic applications requiring high-efficiency power management and switching. It also features a built-in diode, enhancing its functionality in various circuits. This device is notable for its low on-resistance, high current capacity, and the capability to operate at maximum temperatures up to 175°C, which ensures reliable performance even under harsh conditions. Furthermore, its compliance with RoHS standards and a moisture sensitivity level of 1 highlight its suitability for environmentally sensitive applications and assures its performance in moisture-exposed situations. The part has a factory lead time of 31 weeks as of the current writing, indicating the time required for manufacturing and delivery.
Industry Applications for RFD16N05SM9A
The specific attributes of the RFD16N05SM9A make it potentially applicable for a diverse range of industries. Notably, its high current handling, low on-resistance, and thermal characteristics contribute to its versatility. However, all potential industry applications mentioned below are conceptual/illustrative and should be subjected to a thorough analysis and verification by engineering and design teams to ensure compatibility with specific applications and adherence to industry standards.
- Consumer Electronics: Devices such as smartphones, laptops, and wearables might utilize this power MOSFET for power management tasks, due to its efficiency and compactness.
- Industrial Automation: In industrial settings, this part could potentially be implemented in the design of motor controllers, power regulators, and automated systems requiring reliable switching and power control.
- Automotive: Given its high current rating and robustness, the RFD16N05SM9A could find potential applications in automotive power systems, including electric vehicles (EVs) for power distribution tasks, while ensuring safety standards are met.
- Renewable Energy: Solar inverters and wind turbine controllers might benefit from utilizing this component, as these applications necessitate efficient power conversion capabilities.
- Computing and Data Storage: Servers and storage systems, which require stable power delivery for optimum performance, might incorporate this MOSFET for switching and regulation tasks within their power supply units.
Note that these potential uses require that the part’s specifications align with the demands of the particular application and comply with relevant regulations and standards.
About onsemi
onsemi is a leading manufacturer of semiconductor components, specializing in a wide array of products including transistors, diodes, and integrated circuits. In the realm of Power Field-Effect Transistors, onsemi is known for offering a broad portfolio designed to meet the needs of various applications, ensuring high performance, efficiency, and reliability. The RFD16N05SM9A is just one example of onsemi’s commitment to quality and innovation in the manufacturing of MOSFETs. This part, along with other similar products from onsemi, underscores the company’s expertise in providing solutions that cater to the power management and switching needs of modern electronic devices across a range of industries.
Where to Find RFD16N05SM9A by onsemi
For those interested in purchasing the RFD16N05SM9A, findchips.com offers a comprehensive platform to research availability and pricing from multiple distributors. This service aggregates data from a wide range of suppliers, ensuring that procurement professionals and engineers can find the most up-to-date information. Historically, this part has been available from distributors such as EBV Elektronik, Future Electronics, Mouser Electronics, and DigiKey. However, to get current stock levels and the most competitive pricing available, it is recommended to visit findchips.com. Additionally, for those seeking alternatives, the site’s section on Power Field-Effect Transistors can be used to find alternate parts offered by onsemi or other manufacturers, potentially suiting different application needs or specifications.