MT28EW512ABA1LPC-0SIT by Micron Technology Inc

Overview of MT28EW512ABA1LPC-0SIT by Micron Technology Inc.

The MT28EW512ABA1LPC-0SIT by Micron Technology Inc. is a high-capacity, Single-Level Cell (SLC) NOR Flash memory chip, providing a storage capacity of 512 MBit with parallel interface. It is packaged in a low-profile 64-ball grid array (LBGA-64), designed to offer high-speed performance with a maximum access time of 95 nanoseconds. This NOR Flash memory operates over an industrial temperature range of -40°C to 85°C, and supports a nominal supply voltage of 3V, with operating ranges from 2.7V to 3.6V. The device’s memory is organized as 32Mx16, making it suitable for a wide range of applications requiring fast access time and reliable data storage.

Manufactured with CMOS technology and compliant with RoHS and REACH regulations, this device ensures environmental compatibility alongside its technical prowess. The memory width is configurable to 8/16 bits, providing flexibility in various application needs. The MT28EW512ABA1LPC-0SIT also complies with the JEDEC standards (JESD-30 Code: R-PBGA-B64 and JESD-609 Code: e1) for electronic components, ensuring its interoperability and ease of incorporation into electronic designs.

Industry Applications for MT28EW512ABA1LPC-0SIT

The following industry applications highlight potential uses for the MT28EW512ABA1LPC-0SIT, leveraging its storage capacity, speed, and reliability. It is important to note that these potential industry applications are for conceptual purposes and require further analysis and verification by engineering and design teams to meet the specific requirements and regulations of each application.

  • Industrial Automation: Given its high-speed performance and reliability in a wide temperature range, this memory component might be suited for control systems in manufacturing processes, where data logging and quick access to control firmware are essential.
  • Consumer Electronics: Devices such as digital cameras, portable media players, and gaming consoles could potentially utilize this NOR Flash memory for its fast access to code storage and execution, enhancing device boot times and user experience.
  • Telecommunications: The Flash Memories like MT28EW512ABA1LPC-0SIT could be integrated into telecommunications infrastructure, like routers and switches, to store firmware that requires rapid updates and secure, reliable storage.
  • Computing and Data Storage: Systems requiring fast boot-up times and critical firmware storage could potentially leverage this NOR Flash. This includes thin-client computers and networked devices in data centers, where reliability and speed are critical.
  • Electronic Manufacturing: For programming and testing equipment used in electronic manufacturing, the fast access time and reliable data retention of this Flash memory could facilitate efficient and accurate device programming and verification processes.

Note: Any integration of the MT28EW512ABA1LPC-0SIT into these or other applications requires careful consideration of the device’s specifications and compliance with industry standards to ensure proper functionality.

About Micron Technology Inc.

Micron Technology Inc. is a global leader in the semiconductor industry, specializing in memory and storage solutions that accelerate the transformation of information into intelligence. Within the realm of Flash Memories, Micron has established a strong reputation for delivering high-performance, reliable memory solutions across a broad spectrum of applications. The MT28EW512ABA1LPC-0SIT is part of Micron’s extensive portfolio of NOR Flash memories that are designed to meet the diverse needs of the electronics industry, from embedded systems to expansive data centers and enterprise servers. Micron remains committed to innovation, producing memory components that address the challenges of data-intensive applications.

Where to Find MT28EW512ABA1LPC-0SIT by Micron Technology Inc

To find the MT28EW512ABA1LPC-0SIT or explore alternate Flash Memories for your application, visiting findchips.com is highly recommended. The site provides real-time information on stock levels, pricing, and availability from a range of distributors. While the part has been listed at distributors such as New Advantage Corporation, Avnet Asia, Velocity Electronics, Avnet Americas, Mouser Electronics, Avnet Silica, DigiKey, and Farnell, availability is subject to change. For the most current availability and pricing information, consult findchips.com directly.

Compare pricing for MT28EW512ABA1LPC-0SIT and other Flash Memories / Memory at findchips.com