MURA230T3G by onsemi

Overview of MURA230T3G by onsemi

The MURA230T3G is a state-of-the-art power rectifier that emphasizes ultra-fast recovery, making it a critical component for modern high-speed switching applications. Onsemi, a leader in semiconductor solutions, manufactures this component. Featuring a forward current (If(Av)) of 1A and a repetitive reverse voltage (Vrrm) max of 300V, the MURA230T3G is designed to handle significant power and speed in a compact package. It’s encapsulated in an SMA package, known for its small size and reliability, further described as halogen-free and RoHS compliant, ensuring environmental friendliness and suitability for a wide range of applications. The part’s key characteristics include a forward voltage (Vf max) of 1.3V, a rapid reverse recovery time (Trr max) of 65ns, and a substantial forward surge current (Ifsm) of 35A, highlighting its ability to manage large power surges efficiently.

The Part Data Attributes indicate that the MURA230T3G is made of silicon, which underpins its robust performance, and operates across a wide temperature range from -65°C to +175°C. Its maximum output current is marked at 2A, which underscores its potential in demanding applications. This component is listed as active in its life cycle, reflecting its ongoing relevance and availability in the industry. Additionally, it features a two-pin configuration, aligning with its application as a single, highly efficient rectifier diode within a range of electronic circuits. Also noteworthy is the component’s designation as a free-wheeling diode, hinting at its utility in converting alternating current (AC) to direct current (DC) by permitting current to only pass in one direction while blocking reverse current, hence its efficiency in power conversion.

Industry Applications for MURA230T3G

Given its characteristics, the MURA230T3G could potentially serve a myriad of industries. Here are a few illustrative examples where it might find applications:

  • Consumer Electronics: In devices such as power supplies for laptops and smartphones, where efficient power management and minimal energy loss are crucial. The rapid reverse recovery time could be beneficial in minimizing power loss and improving efficiency in these devices.
  • Industrial Automation: This component could be integral in the power management systems of automated machinery that require fast switching capabilities. Its forward surge current capability might also provide the robustness needed for sudden changes in load.
  • Renewable Energy Systems: Specifically in solar inverters and wind turbine converters, where fast recovery diodes like the MURA230T3G could optimize power conversion from variable sources efficiently. Its high reverse voltage and fast switching could mitigate power loss during conversion processes.
  • Electronic Manufacturing: In the production of printed circuit boards (PCBs) and other electronic components, where precise power control and protection against electrical surges are necessary. The device’s features might contribute to enhancing the reliability and lifespan of manufacturing equipment.
  • Telecommunications: Particularly for power regulation in communications infrastructure, where maintaining a stable power supply is vital for system reliability. The low forward voltage and high surge current capability could enhance the efficiency and dependability of telecommunications systems.

It’s important to note that these potential industry applications are only conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About onsemi

onsemi is a leading manufacturer known for its innovation in semiconductor technology, particularly in the fields related to energy efficiency and computing power. The company offers a wide range of products, including a vast selection of diodes. Within the realm of Rectifier Diodes, onsemi is recognized for its high-quality devices that cater to a diverse array of applications. The MURA230T3G is just one exemplar of onsemi’s commitment to providing robust components designed for high-speed and high-power applications. onsemi continues to advance in semiconductor technology, delivering components that push the boundaries of what is possible across industrial, computing, automotive, and consumer electronic markets.

Where to Find MURA230T3G by onsemi

For those looking to procure the MURA230T3G component, findchips.com is an invaluable resource. Not only can you find current stock levels and pricing for the MURA230T3G, but you can also explore alternate parts within the Rectifier Diodes category that might be offered by onsemi or other manufacturers. Historically, the part has been available at distributors such as New Advantage Corporation, EBV Elektronik, Avnet, and Mouser Electronics. However, because stock levels and availability can fluctuate, always refer to findchips.com to get the most current information.

Compare pricing for MURA230T3G and other Rectifier Diodes / Diodes at findchips.com