Overview of ASDMB-25.000MHZ-LY-T by Abracon Corporation
The ASDMB-25.000MHZ-LY-T is a MEMS oscillator with a nominal frequency of 25MHz, utilizing LVCMOS technology. It comes in a Surface Mount Device (SMD) package with dimensions of 2.5mm x 2mm, designed for a wide range of electronic applications. This oscillator boasts a frequency stability of +/- 10ppm and operates within a -40°C to +85°C temperature range, making it reliable across various environmental conditions. The nominal supply voltage is 3.3V, but it’s worth noting that versions operating at 1.8V and 2.5V are also available, enhancing its adaptability to different power requirements.
The ASDMB-25.000MHZ-LY-T falls under the XO subcategory of oscillators, indicating it is a crystal oscillator with CMOS output. Its features include TRI-STATE functionality, standby option, and it comes packaged on a tape and reel (TR), facilitating efficient assembly processes. The product is ROHS compliant and has a part life cycle status of “Active”, according to the latest available data. With an ECCN code of “EAR99”, it is broadly acceptable for export without requiring special handling for export compliance.
Industry Applications for ASDMB-25.000MHZ-LY-T
The versatility of the ASDMB-25.000MHZ-LY-T, coupled with its robust performance metrics, makes it potentially suitable for a broad spectrum of industries. However, it is pertinent for engineering and design teams to conduct thorough analysis and verification to ensure that the part meets industry standards and specific application requirements. The following are conceptual illustrations of possible use cases:
- Internet of Things (IoT): The compact size, low power consumption, and high reliability in varying temperatures make this oscillator potentially suitable for IoT devices, which often operate in diverse environmental conditions and require long battery life.
- Consumer Electronics: Devices such as smartwatches, portable media players, and other wearable technology could utilize the ASDMB-25.000MHZ-LY-T for its compact footprint and low power requirements, enhancing portability and user experience.
- Industrial Automation: For precision sensors and control systems within automated manufacturing lines, the frequency stability and reliability over a broad temperature range could make this component a potential choice.
- Telecommunications: In equipment where signal integrity and timing precision are crucial, this MEMS oscillator’s stability and rise/fall time characteristics might be beneficial.
- Computing and Data Storage: Solid-state drives (SSDs), network routers, and server motherboards might leverage this oscillator for its precision and reliability in data transmission and storage operations.
It’s critical to note that these potential industry applications are illustrative and require further validation by professionals for compliance and suitability.
About Abracon Corporation
Abracon Corporation is an industry leader in the design and manufacture of oscillators, among a broad portfolio of frequency control, timing, synchronization, RF, connectivity, and power components. Known for their innovation and high-quality products, Abracon offers a wide array of solutions, including various types of oscillators like MEMS oscillators, crystal oscillators, and resonators. The ASDMB-25.000MHZ-LY-T is one among the plethora of advanced components manufactured by Abracon, specifically within its Pure Silicon line of MEMS oscillators, designed to offer superior performance in a wide array of electronic applications. Abracon’s commitment to delivering precision components that meet rigorous standards makes it a preferred choice for engineers and procurement specialists across the globe.
Where to Find ASDMB-25.000MHZ-LY-T by Abracon Corporation
To locate the ASDMB-25.000MHZ-LY-T for procurement, your best resource is findchips.com. Here, you can gain access to current stock levels, competitive pricing, and detailed part information. Findchips aggregates data from a variety of distributors, providing a comprehensive view of where the part can be sourced. Historically, the ASDMB-25.000MHZ-LY-T has been available from distributors such as New Advantage Corporation, Master Electronics, Future Electronics, and Mouser Electronics. It is imperative to check findchips.com to get the most recent availability and pricing information. Additionally, if you are considering alternate options for your specific application, the site offers the ability to search for other XO oscillators that might be offered by Abracon Corporation or other manufacturers, ensuring you find the best fit for your project requirements.