EMK316BBJ476ML-T by TAIYO YUDEN

Overview of EMK316BBJ476ML-T by TAIYO YUDEN

The EMK316BBJ476ML-T by TAIYO YUDEN is a capacitor falling within the Ceramic Capacitors subcategory, notable for its compact 1206 (3216 metric) package, making it suitable for surface mount technology (SMT). This general-purpose capacitor features a significant capacitance of 47 µF, along with a rated voltage of 16V. It exhibits a capacitance tolerance of ±20%, and operates effectively across a wide temperature range from -55ºC to +85ºC. The dielectric characteristic of this ceramic capacitor is X5R, indicating a balanced compromise between capacitance and temperature stability. Its dimensions are 3.2mm in length and 1.6mm in width, with a height of 1.6 mm, conforming to the standard 1206 package size.

Designed for a broad spectrum of applications, the EMK316BBJ476ML-T is built for reliability and performance, adhering to RoHS compliance which ensures the use of non-hazardous materials in its construction. The part is also recognized under the ECCN Code “EAR99” and HTS Code “8532.24.00.20,” simplifying its global procurement and compliance verification. Despite the part being marked as ‘Not Recommended for New Design,’ it remains an essential component for many existing applications and platforms due to its robust specifications and dependable brand reputation.

Industry Applications for EMK316BBJ476ML-T

Given its versatility and performance characteristics, the EMK316BBJ476ML-T could potentially be applied across various industries. Note, these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams concerning specific requirements and industry standards.

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables might utilize the EMK316BBJ476ML-T for its compact size and reliability over a wide range of operating temperatures.
  • Computing and Data Storage: This ceramic capacitor could potentially find application in PCs, servers, and data storage units where stable capacitance over varying temperatures is critical for smooth operation.
  • Telecommunications: In telecommunications equipment, the need for stable performance under varying environmental conditions could make the EMK316BBJ476ML-T a favorable choice for stabilizing voltage and filtering noise in circuit designs.
  • Industrial Automation: The robust temperature range and reliability of this capacitor potentially suit it for use in industrial control systems and automation technology, where components must perform reliably under harsh conditions.
  • Automotive: While specific automotive standards such as AEC-Q100 compliance are not mentioned in the available data, similar capacitors with appropriate certifications might be used for vehicle electronics where durability and performance are paramount.

It is essential for designers and engineers to verify if the EMK316BBJ476ML-T adheres to the specific standards and requirements of their intended application.

About TAIYO YUDEN

TAIYO YUDEN is a globally recognized leader in the development and manufacturing of electronic components, with a particular strength in Ceramic Capacitors. The company prides itself on innovation, quality, and providing solutions that meet the challenges of the ever-evolving electronics industry. TAIYO YUDEN’s product portfolio extends well beyond the EMK316BBJ476ML-T, offering a wide range of capacitors designed to suit various applications, from consumer electronics to industrial and automotive uses. Their capacitors are reputed for their reliability, efficiency, and cutting-edge technology, making them a go-to choice for engineers and procurement professionals alike.

Where to Find EMK316BBJ476ML-T by TAIYO YUDEN

To procure the EMK316BBJ476ML-T, or to explore alternatives, professionals should utilize findchips.com. The site provides comprehensive information regarding current stock levels, pricing, and supplier options. For those specifically interested in Ceramic Capacitors, the platform facilitates comparison and selection among a wide range of parts offered by TAIYO YUDEN and other leading manufacturers. Historically, distributors such as New Advantage Corporation, Master Electronics, LCSC, and Mouser Electronics have been sources for this component. However, for the most up-to-date availability and pricing, visiting findchips.com is recommended.

Compare pricing for EMK316BBJ476ML-T and other Ceramic Capacitors / Capacitors at findchips.com