Overview of 08051C105K4Z2A by Kyocera AVX Components
The 08051C105K4Z2A ceramic capacitor by Kyocera AVX Components is a multilayer ceramic capacitor (MLCC) with a capacitance value of 1 µF, rated to withstand voltages up to 100V. Designed for surface mounting with an 0805 package size, it operates effectively across a wide temperature range, from -55 °C to +125 °C, thanks to its X7R dielectric material which offers a stable capacitance value across temperature changes. The X7R temperature coefficient of 15% ppm/°C ensures reliability in varying climate conditions. This component features ±10% tolerance on its capacitance value, allowing for some flexibility in its use across various applications. Manufactured with a commitment to quality and environmental standards, the 08051C105K4Z2A is RoHS compliant, and its terminals are finished with matte tin over nickel, adhering to the JESD-609 Code e3 standards for optimum solderability and long-term aging characteristics.
Given its small dimensions, with a length of 2.01 mm, a width of 1.25 mm, and a height of 1.4 mm, and its multilayer structure, this capacitor is highly suited for compact electronic assemblies where space is at a premium. It is designed to meet the rigorous demands of a variety of electrical circuits, providing stability and reliability in applications requiring a steady capacitance value under varying operational conditions.
Industry Applications for 08051C105K4Z2A
The 08051C105K4Z2A ceramic capacitor is versatile and may potentially be used in a variety of industry applications. Its characteristics make it suitable for environments where performance and reliability are critical. Note that while the following applications are feasible, they are conceptual and require further analysis by engineering and design teams to ensure compliance with industry-specific standards and requisites. Examples include:
- Consumer Electronics: Potentially used in devices such as smartphones, tablets, PCs, TVs, and other multimedia devices. The X7R dielectric material ensures stable performance across a broad temperature range, which is crucial for portable electronics that undergo various environmental conditions.
- Industrial Automation: Could be integrated into control systems, sensors, and robotics that operate in varying climatic conditions. The robust design and temperature stability attributes of this capacitor align with the demands for consistent performance in automatic manufacturing lines.
- Telecommunications: Its characteristics suggest it could be utilised in networking equipment like routers, switches, base stations, and other telecommunication devices where stable capacitance under fluctuating temperatures is necessary for signal integrity.
- Automotive: Given its AEC-Q200 reference standard, this capacitor might find application in electronic systems within vehicles, including infotainment, navigation, and electronic control units requiring dependable performance over a vehicle’s temperature extremes.
- Computing and Data Storage: Potentially applicable in servers, SSDs, and memory modules where its capacitance stability and tolerance are beneficial for data integrity and power supply smoothing.
Note: These potential industry applications are illustrative and require proper due diligence and verification by design teams for specific use cases.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer of electronic components, including an extensive range of capacitors. Their products are designed to meet the stringent requirements of various industries, ensuring high performance, reliability, and quality. Kyocera AVX excels in the development and production of Fixed Capacitors, among other components, leveraging advanced material science and process technology to deliver products like the 08051C105K4Z2A. Their offerings include capacitors for general electronic applications, automotive, industrial, and high-reliability needs, catering to a broad spectrum of market segments. Through continuous innovation and adherence to stringent industry standards, Kyocera AVX ensures their capacitors, including MLCCs and other types, meet the evolving needs of electronic device manufacturers around the globe.
Where to Find 08051C105K4Z2A by Kyocera AVX Components
To obtain 08051C105K4Z2A for your project, researching through findchips.com is advisable to get up-to-date pricing and availability from various distributors. This platform aggregates data across numerous suppliers, providing insights into stock levels, distributor profiles, and pricing for not only the 08051C105K4Z2A but also a wide range of Fixed Capacitors. Historically, this part has been available from distributors such as Avnet Asia, Rutronik, Bristol Electronics, TME, TTI, Avnet Americas, TTI Europe, Future Electronics, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell. However, availability can fluctuate, so utilizing findchips.com to check the latest stock status and to compare options across multiple distributors is highly recommended for procurement professionals and engineers alike.