RC0402FR-0733KL by YAGEO Corporation

Overview of RC0402FR-0733KL by YAGEO Corporation

The RC0402FR-0733KL by YAGEO Corporation is a fixed resistor belonging to the electronic parts subcategory of Metal Glaze/Thick Film Resistors. This component features a resistance value of 33,000 ohms (33K Ω) with a tolerance of ±1%, operating over a wide temperature range from -55 °C to +155 °C. With a rated power dissipation of 0.0625 Watts (63 mW) and a working voltage of 50 V, it is designed for surface mount technology (SMT), specifically in a 0402 [1005 Metric] package size. This resistor is RoHS compliant, indicating it meets the EU’s restrictions on hazardous substances, and its design includes laser trimmable technology for precise resistance values. It also has a temperature coefficient of 100 ppm/°C, which defines its change in resistance with temperature.

Industry Applications for RC0402FR-0733KL

The flexibility and wide specifications range of RC0402FR-0733KL allows its application across various industries. Though potential applications require rigorous analysis and verification by engineering and design teams for compliance with industry standards and specific requirements, this resistor might be particularly suitable for the following sectors:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearable technology might incorporate these resistors due to their compact size and reliability over a broad range of temperatures.
  • Industrial Automation: In the realm of automated machinery and industrial control systems, the RC0402FR-0733KL’s precise resistance value and stability under variable conditions could be beneficial for process control and sensing applications.
  • Telecommunications: Telecommunications equipment, including base stations, routers, and switches, could utilize this resistor for its durability and consistent performance, crucial for maintaining signal integrity.
  • Computing and Data Storage: The resistor might find applications in servers and storage devices, where stable operation and minimal drift over temperature are essential for data integrity and energy efficiency.
  • Automotive: This component could potentially be used in non-critical systems or accessories within automotive applications, where durability and consistent performance are required under varying environmental conditions. However, specific compliance with automotive industry standards would need to be verified.

Note: These potential industry applications are conceptual/illustrative and require thorough verification for adherence to applicable standards and specific application needs.

About YAGEO Corporation

YAGEO Corporation is a global leader in the manufacture of passive components, with a particular focus on resistors, capacitors, and wireless components. Within the domain of resistors, and especially in the Metal Glaze/Thick Film Resistors category, YAGEO has established a reputation for offering a wide variety of specifications to meet the diverse needs of electronic applications. The RC0402FR-0733KL is a testament to their commitment to quality and performance. YAGEO continues to innovate in the field of passive components, providing solutions that address the demands of modern electronic design, including high-reliability requirements, miniaturization, and enhanced performance capabilities.

Where to Find RC0402FR-0733KL by YAGEO Corporation

To find the RC0402FR-0733KL and explore alternatives for Metal Glaze/Thick Film Resistors, visiting findchips.com is recommended. This platform allows you to compare pricing, availability, and specifications from multiple distributors. Historically, distributors like Mouser Electronics, DigiKey, Newark, and Future Electronics have stocked this component. However, it is crucial to check findchips.com for the current stock levels and pricing from these and other distributors to ensure the best purchase decision.

Compare pricing for RC0402FR-0733KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com