ADM3485EARZ-REEL7 by Analog Devices Inc

Overview of ADM3485EARZ-REEL7 by Analog Devices Inc.

The ADM3485EARZ-REEL7 is a 3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver from Analog Devices Inc. designed for half duplex communication. This component supports a maximum data rate of 12Mbps and is suitable for environments requiring high-speed data transmission and robust ESD protection. With operational temperatures ranging from -40 to 85°C, this transceiver is well-suited for industrial applications subject to extreme conditions. Its supply voltage flexibility (ranging from 3 V to 3.6 V) ensures adaptability in various power supply scenarios, and its RoHS compliance underscores its environmental compatibility.

The part is encapsulated in an ROHS compliant, MS-012AA, SOIC-8 package, with a pin count of 8. It utilises BiCMOS technology, indicative of its high performance and reliability, and it is also characterized by a differential output, which makes it capable of rejecting common-mode noise. This is critical in maintaining signal integrity in noisy environments. With interface standards compatible with EIA-422 and EIA-485, it is versatile for use in a wide array of communication networks.

Key attributes also include a minimal high-level input current (max 0.000001 A), input characteristics embodied by a differential schmitt trigger for enhanced noise immunity, and a relatively low supply current requirement (max 1.5 mA) which promotes energy efficiency. The package’s small footprint, with dimensions 4.9 mm in length and 3.9 mm in width, along with a height of up to 1.75 mm, makes it suitable for space-constrained applications.

Industry Applications for ADM3485EARZ-REEL7

The ADM3485EARZ-REEL7’s features make it a potential fit for various applications across a spectrum of industries. Note that these potential industry applications are conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Industrial Automation: Its operational temperature range and ESD protection could potentially make it suitable for use in automated manufacturing equipment, where robustness and reliability are crucial. Devices indicating or controlling processes might benefit from its half-duplex communication capability.
  • Telecommunications: Given its high data rate and noise immunity, this transceiver might be employed in telecommunication infrastructure, possibly for network switches or modems where efficient, high-speed data exchange is essential.
  • Environmental Monitoring: Environmental monitoring devices, including sensors and data loggers, could utilize this component for reliable data transmission in field applications, possibly benefiting from its energy efficiency and small footprint in battery-powered devices.
  • Security and Surveillance: For communications within security systems, such as access control panels or surveillance cameras, the ADM3485EARZ-REEL7 might be applied to ensure fast and secure data exchange between devices.
  • Consumer Electronics: In the realm of consumer electronics, particularly in devices requiring a reliable data connection between components, such as home entertainment systems, this transceiver could potentially offer a solution that balances performance with energy efficiency.

It’s paramount to underscore that the suitability of ADM3485EARZ-REEL7 for any given application depends upon a thorough evaluation against the specific requirements of the project.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a leading manufacturer in the semiconductor industry, known for its high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). When it comes to the domain of Line Driver or Receivers, ADI’s portfolio is extensive, catering to a wide range of application needs with products like the ADM3485EARZ-REEL7. ADI leverages advanced technologies, including BiCMOS and CMOS, to engineer components that meet the stringent requirements of various industries, from automotive and aerospace to healthcare and consumer electronics. Their dedication to innovation and quality makes their line drivers and receivers, including similar parts to the ADM3485EARZ-REEL7, sought after for applications requiring reliable data transmission and noise immunity.

Where to Find ADM3485EARZ-REEL7 by Analog Devices Inc

To source the ADM3485EARZ-REEL7, your first point of call should be findchips.com. There, you can uncover where to buy this part, checking current stock levels and pricing across numerous distributors. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Chip 1 Exchange, and Ameya Holding Limited, to name a few. However, for the most current availability and competitive pricing, visit findchips.com. Additionally, for those seeking alternative solutions or similar parts offered by Analog Devices Inc or other manufacturers, the Line Driver or Receivers section is an invaluable resource for comprehensive research and comparison.

Compare pricing for ADM3485EARZ-REEL7 and other Line Driver or Receivers / Drivers And Interfaces at findchips.com