Overview of BCM957416N4160C by Broadcom Limited
The BCM957416N4160C by Broadcom Limited is a cutting-edge Telecom IC designed for high-performance networking applications. It is distinguished by its interface card feature, which utilizes PCI Express (PCIe) connectivity, along with 2 RJ45 ports engineered for networking interfaces. This product stands out in the Other Telecom ICs subcategory of Telecommunication Circuits, offering robust capabilities for data-intensive tasks.
Specifically, the BCM957416N4160C supports the N210GBT WH+ 2 X 10GBASE-T OCP 3 standard, showcasing its capability to handle 10 Gb Ethernet connections over copper. This aspect is particularly significant for applications requiring high-speed data transmission while maintaining compatibility with existing network infrastructure. Moreover, its RoHS compliance ensures that it meets the latest environmental standards, making it a suitable choice for organizations aiming to minimize their environmental footprint.
From the provided Part Data Attributes, the BCM957416N4160C is currently in an active part life cycle stage, confirming its relevance and availability in the market. Additionally, its Reach compliance code denotes adherence to specific environmental standards, and the HTS code provides insight into its classification in trade and international shipping. Remarkably, as of the current writing, the component has a factory lead time of 10 weeks, which is crucial information for procurement planning.
Industry Applications for BCM957416N4160C
The BCM957416N4160C’s capabilities suggest it could find applications in various industrial spheres. However, it’s important to note that these potential applications are conceptual and would require further analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements. Here are some industries that might benefit from integrating this component:
- Telecommunications: The primary industry that would potentially benefit from the BCM957416N4160C is telecommunications, especially in developing network infrastructure that demands high-speed data transmission capabilities.
- Computing and Data Storage: For cloud computing and data centers that require efficient, high-speed networking interfaces to manage substantial data loads, this component could possibly provide the necessary bandwidth and connection reliability.
- Consumer Electronics: In the realm of high-end consumer electronics, especially those requiring network connectivity like smart TVs and gaming consoles, the BCM957416N4160C might offer enhanced networking capabilities to support high-definition streaming and online gaming.
- Electronic Manufacturing: Manufacturers involved in producing network interface cards, routers, switches, and other networking hardware could potentially incorporate the BCM957416N4160C to leverage its high-speed Ethernet connectivity.
- Security and Surveillance: Systems requiring the rapid transfer of high-resolution video data, such as security cameras and surveillance networks, might find the high-speed networking capabilities of the BCM957416N4160C useful for ensuring data integrity and real-time streaming.
It is critical to emphasize that the above applications are illustrative and hypothetical. Implementing this component in specific products demands comprehensive knowledge about its operational parameters and conformance to relevant standards.
About Broadcom Limited
Broadcom Limited, the manufacturer of the BCM957416N4160C, is a recognized leader in the development and production of a wide range of semiconductor and infrastructure software solutions. Within the realm of Other Telecom ICs specifically, and Telecommunication Circuits more broadly, Broadcom Limited has established a reputation for delivering products that drive innovation and connectivity across critical applications, from telecommunications to data networking.
Broadcom Limited’s approach to Other Telecom ICs centers on pushing the boundaries of technology to create components that enhance performance, reduce power consumption, and maintain rigorous environmental and quality standards. BCM957416N4160C and similar parts manufactured by Broadcom embody these principles, offering capabilities that support the complex needs of modern telecommunication systems.
Where to Find BCM957416N4160C by Broadcom Limited
When looking to procure the BCM957416N4160C, it’s advisable to conduct research on findchips.com. This platform offers a comprehensive list of distributors, current stock levels, and competitive pricing. For those interested in Other Telecom ICs, findchips.com provides a valuable resource for comparing Broadcom Limited’s products alongside offerings from other manufacturers.
Historically, the BCM957416N4160C has been available from distributors such as EBV Elektronik, NAC, Mouser Electronics, Avnet Americas, DigiKey, and Newark. While this gives an overview of its distribution, potential buyers should use findchips.com to acquire up-to-date information regarding availability and pricing.