5557969-1 by TE Connectivity

Overview of 5557969-1 by TE Connectivity

The 5557969-1 by TE Connectivity is a shielded RJ45 Jack modular connector designed for 1 x 1 port configurations with 8 positions and 8 loaded contacts (8P8C), specifically categorized under LAN category Cat3. It comes in a black color, featuring through-hole mounting for secure installation. Its design is compliant with RoHS, ensuring adherence to the latest environmental standards. This component supports a voltage rating typical for telecom and Datacom connectors, highlighting its suitability for telecommunications and data communication applications. With dimensions characterized by a body breadth of 0.66 inches, a depth of 0.658 inches, and a length of 0.715 inches, this compact connector is versatile for various design layouts.

Attributes such as a matte tin (Sn) finish with a nickel (Ni) barrier on terminations, and an insulation resistance of 500 million ohms, coupled with an EMI shielded construction, underscore its quality and reliability in protecting signals from electromagnetic interference. The insertion and withdrawal forces are meticulously defined to ensure ease of use while maintaining secure connections. Operating temperatures range from -40°C to 85°C, making it adaptable to various environmental conditions. The part’s durability is noted at 750 cycles, indicative of its robustness for repeated use.

Industry Applications for 5557969-1

The 5557969-1 connector by TE Connectivity, due to its versatile features, could potentially find applications in a broad spectrum of industries. It is important to note that these potential industry applications are conceptual/illustrative and would require thorough analysis and verification by engineering and design teams for specific application requirements, compliance with industry standards, and reliability in the end product.

  • Telecommunications: Given its design as an RJ45 Cat3 connector, it might be employed in networking equipment such as routers, switches, and telecom infrastructures where Cat3 cable support is sufficient, possibly enabling operations in internet service provision and data centers.
  • Computing and Data Storage: Datacom equipment, including servers and storage devices that require reliable connections for management and network interfaces, could potentially use such connectors to interface with networking equipment.
  • Consumer Electronics: Home networking devices like gateways, modems, and Wi-Fi routers might incorporate this connector type for LAN connections, benefiting from its EMI shielding in reducing signal interference within a home environment.
  • Industrial Automation: In environments where automated systems need to communicate over networks for control, monitoring, and data transfer purposes, the reliability, EMI shielding, and environmental resilience of these connectors could potentially make them suitable for such applications.
  • Security and Surveillance: Networking equipment for security systems, such as IP cameras and access control units, might utilize these connectors for wired network connections, leveraging their robust build and compliance with RoHS for long-term, reliable installations.

It is imperative that the choice of such connectors be made in consideration of the specific demands of the application, including data transfer rates, environmental conditions, and regulatory compliance.

About TE Connectivity

TE Connectivity is a global leader in providing engineered electronic components, particularly excelling in the production of connectors and sensors for a variety of industries. When it comes to Telecom and Datacom Connectors, TE Connectivity offers a vast array of products including the 5557969-1 modular connector. Their connectors are designed to meet the rigorous demands of the telecommunications and data communications markets, offering reliability, performance, and compliance with current standards.

TE Connectivity’s commitment to innovation, quality, and sustainability positions its products, including similar parts to 5557969-1, as preferred components in applications ranging from sophisticated telecom systems to consumer electronics. With a focus on continuous improvement, TE Connectivity strives to address the evolving challenges of the technology landscape, thus ensuring that their Telecom and Datacom connectors remain at the forefront of the industry.

Where to Find 5557969-1 by TE Connectivity

For those looking to procure the 5557969-1 modular connector, researching on findchips.com is highly recommended. This platform allows users to find current stock levels and pricing from various distributors. Historically, it has been available from distributors such as New Advantage Corporation, Master Electronics, Component Electronics, Inc., and Avnet, among others. However, availability can fluctuate, so it’s best to consult findchips.com for the most current information. When seeking alternate parts to 5557969-1 offered by TE Connectivity or other manufacturers, exploring the comprehensive database of Telecom and Datacom Connectors on findchips.com can streamline the sourcing process significantly.

Compare pricing for 5557969-1 and other Telecom and Datacom Connectors / Connectors at findchips.com