ATMEGA64-16AU by Microchip Technology Inc

Overview of ATMEGA64-16AU by Microchip Technology Inc.

The ATMEGA64-16AU is an 8-bit microcontroller from Microchip Technology Inc., featuring 64KB of FLASH memory packaged in a 64TQFP form factor. This component is designed for a broad range of applications, taking advantage of its high performance, low power AVR RISC-based CPU. Operating at a maximum frequency of 16MHz, it supports a wide temperature range from -40°C to 85°C, making it suitable for industrial environments. The device comes with a 16-bit address bus width, offering sufficient scope for addressing in complex applications. One of the vital characteristics of the ATMEGA64-16AU is its power efficiency, facilitated by features such as low power modes and a supply voltage range from 5V to 5.5V, drawing a maximum supply current of 20mA.

This microcontroller includes peripheral features such as 53 I/O lines, ensuring adequate interface options for various external devices. Additionally, it accommodates 4 timers, PWM channels, 8 external interrupts, and 2 serial I/Os, enhancing its utility in system control. Notably, the ATMEGA64-16AU supports both analog-to-digital conversion (ADC) and digital-to-analog conversion (DAC), enabling the processing and generation of analog signals in applications such as sensor interfacing and signal control. Despite lacking an integrated DMA and boundary scan, this microcontroller offers fixed point computing capability, a significant attribute for embedded systems requiring straightforward, efficient computation.

From an assembly and environmental compliance standpoint, the ATMEGA64-16AU is notable for its lead-free and RoHS-compliant design, along with compatibility with peak reflow temperatures of 260°C, which aids in meeting modern manufacturing and environmental standards. However, it’s important to note that the part is marked with a “Not Recommended for New Design” lifecycle status, indicating that Microchip Technology Inc. may intend for this model to be phased out or replaced with newer versions in the foreseeable future. As of the current writing, the factory lead time for the component is approximately 4 weeks, suggesting a relatively moderate wait time for procurement.

Industry Applications for ATMEGA64-16AU

Given the features and specifications of the ATMEGA64-16AU, several industry applications could potentially benefit from its integration. It’s essential to underscore that these are conceptual applications, requiring thorough verification by engineering and design teams for compliance with specific standards and requirements.

  • Industrial Automation: The robust temperature range and I/O capabilities of the ATMEGA64-16AU potentially make it well-suited for control systems in manufacturing lines, where precision and reliability are paramount.
  • Consumer Electronics: Devices such as smart home appliances and personal gadgets might utilize the ATMEGA64-16AU for its low power consumption and efficient signal processing, enhancing both functionality and user experience.
  • Environmental Monitoring: With its ADC and DAC channels, this microcontroller could possibly be integrated into environmental sensors and monitoring systems, processing data from various sources to track climate or pollution parameters.
  • Education and Research: In experimental setups or educational kits, the ATMEGA64-16AU might be chosen for its ease of use, comprehensive feature set, and support for fundamental computing and control tasks.

Note that the potential applications listed above are illustrative and must be thoroughly assessed to ensure they meet industry-specific standards and requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of Microcontrollers and Processors, known for its broad range of reliable and high-quality components. The company specialises in the design and manufacture of microcontroller, mixed-signal, analog, and Flash-IP solutions, providing a comprehensive ecosystem of development tools and software. The ATMEGA64-16AU is part of Microchip’s celebrated AVR RISC microcontroller family, renowned for its ease of use, versatility, and efficiency in power consumption. Microchip’s commitment to innovation is evident in its continual enhancement of features and performance across its product lines, ensuring support for the evolving needs of both complex industrial applications and consumer electronics.

Where to Find ATMEGA64-16AU by Microchip Technology Inc

To research and purchase the ATMEGA64-16AU, potential buyers are recommended to visit findchips.com. On this platform, users can find current stock levels, competitive pricing, and detailed part information. The Microcontrollers section offers alternatives to the ATMEGA64-16AU, potentially suiting different application needs. Historically, Distributors such as Master Electronics, Schukat electronic, Ameya Holding Limited, and DigiKey have stocked this component. However, it’s crucial to visit findchips.com to get the most current information regarding availability and pricing from these and other distributors.

Compare pricing for ATMEGA64-16AU and other Microcontrollers / Microcontrollers and Processors at findchips.com