Overview of HEF40106BT,653 by Nexperia
The HEF40106BT,653 is an integrated circuit designed as a Hex inverting Schmitt Trigger. Manufactured by Nexperia, this IC features six independent Schmitt trigger inverting circuits in a single package, making it a versatile component for a wide range of logic functions and signal conditioning tasks. Housed in an SOIC-14 (Small Outline Integrated Circuit with 14 pins), its design is optimized for minimal footprint on PCBs (printed circuit boards). The device supports a supply voltage range from 4.5V to 15.5V, catering to various logic level requirements, and it offers an output current of 2.4mA. It falls under the HEF4000 logic IC family, known for their robust performance in handling digital signals.
The component boasts several specifications that are critical for design engineers to consider, including a maximum operating temperature of 85°C and a minimum of -40°C, providing a wide operating range suitable for industrial applications. Its moisture sensitivity level is marked at 1, indicating it has a high tolerance against moisture, enhancing its reliability in humid conditions. With compliance to RoHS, REACH, and sporting an EAR99 ECCN code, it meets the necessary global environmental and export regulations.
Industry Applications for HEF40106BT,653
The versatility and specifications of the HEF40106BT,653 make it a suitable component for various industry applications. Although its usage across these sectors requires thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements, the following are illustrative examples of potential applications:
- Consumer Electronics: It could potentially be used in devices requiring signal conditioning or noise filtering, such as in gaming consoles, home appliances, and personal devices. The Schmitt triggers’ ability to convert noisy inputs into clean digital outputs makes it useful for interface circuits.
- Industrial Automation: The IC might find applications in control systems, sensor signal processing, and other industrial automation equipment where robust logic functions are required to operate in a wide range of environmental conditions.
- Telecommunications: Its potential for use in signal processing, timing circuits, and interfacing logic levels within telecommunications infrastructure highlights its utility in this sector.
- Computing and Data Storage: Here, the HEF40106BT,653 could potentially be used in power-up sequencing, signal gating, or as an oscillator in hard disk drives and computer peripherals for its fast response and stable operation across a wide voltage range.
- Electronic Manufacturing: In the manufacturing process of electronic devices, these ICs can potentially be employed in test equipment, jigs, and as components within larger integrated systems for handling logic signal operations.
Note that these potential applications are conceptual and need proper vetting by relevant professionals to ensure the part meets the specific needs and compliances.
About Nexperia
Nexperia is a global leader in the design and manufacture of semiconductors, specifically in the domain of discrete, logic, and MOSFET components. When it comes to logic components, particularly in the Gates category, Nexperia has established itself as a provider of high-quality, durable, and reliable products. The HEF40106BT,653, part of the HEF4000 logic IC family, is a testament to Nexperia’s commitment to delivering state-of-the-art solutions for digital processing and control applications. Nexperia components are known for their robustness, designed to meet the demands of the increasingly complex electronic circuitry in today’s technology landscape.
Where to Find HEF40106BT,653 by Nexperia
For procurement specialists and engineers looking for the HEF40106BT,653, findchips.com offers a comprehensive platform to compare stock levels, pricing, and availability across a range of distributors. This part, along with other Gates and logic components from Nexperia and other manufacturers, can be easily searched to ensure the best options for purchasing. Historically, distributors like New Advantage Corporation, DigiKey, Mouser Electronics, and Newark have stocked the HEF40106BT,653, but availability can vary. Therefore, visiting findchips.com is recommended for the most current information on where to buy this Nexperia component.