PSMN040-100MSEX by Nexperia

Overview of PSMN040-100MSEX by Nexperia

The PSMN040-100MSEX is a high-performance N-channel 100 V, 36.6 mΩ standard level MOSFET packaged in LFPAK33, designed specifically for high-power Power over Ethernet (PoE) applications. This part fits into the subcategory of Power Field-Effect Transistors, a crucial category of electronics used prevalently across a wide array of industries for its efficiency in power management and switching tasks. Manufactured by Nexperia, a leader in the field of discrete, logic, and MOSFET devices, this MOSFET supports the efficient handling of a drain current up to 30 A and boasts a drain-source on-resistance of just 0.0366 Ω, offering excellent efficiency and thermal performance.

Featuring a robust package design, the PSMN040-100MSEX delivers enhanced performance with its built-in diode configuration, ensuring reliable operation even under strenuous conditions. The part is compliant with RoHS standards, ensuring it meets global environmental and regulatory requirements. Additionally, it is presented in a SOT1210 package, known for its small footprint and ability to dissipate heat effectively, making it an ideal choice for compact high-power applications. Notable attributes from the Part Data Attributes include a maximum pulsed drain current (IDM) of 121 A and an avalanche energy rating (Eas) of 54 mJ, underscoring its capability to handle high stress during operation.

Industry Applications for PSMN040-100MSEX

The exceptional specifications and performance of the PSMN040-100MSEX MOSFET make it suitable for a variety of industry applications. However, potential uses require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Here are potential industry applications where this part might find use:

  • Consumer Electronics: This device could potentially be integrated into power management circuits within devices like laptops, smartphones, and tablets, where efficient power handling and dissipation are critical.
  • Industrial Automation: The high drain current and low on-resistance make it suitable for driving motors and other heavy loads in automated machinery, potentially enhancing efficiency and reliability.
  • Networking and Telecommunications: Designed for high-power PoE applications, it could be ideally suited for networking gear including switches, routers, and PoE injectors, improving power efficiency and reducing heat generation.
  • Smart Home Devices: In smart home appliances and security systems that require reliable power switching and management, this MOSFET could offer improved performance and energy efficiency.
  • Renewable Energy Systems: Its capability to handle significant power levels might make it useful in applications such as solar inverters and wind turbine controls, providing efficient power conversion and reliability.

Note that these potential industry applications are conceptual/illustrative and require further validation for specific use cases.

About Nexperia

Nexperia is a globally recognized leader in the design, production, and supply of discrete, logic, and MOSFET components. Their commitment to efficiency and quality has positioned them as a preferred manufacturer for a wide range of electronic components. Specifically, in the realm of Power Field-Effect Transistors, Nexperia is known for its exceptional product reliability and innovative packaging solutions that meet the rigorous demands of electronic manufacturing. The PSMN040-100MSEX is a testament to Nexperia’s dedication to excellence in MOSFET technology, offering a blend of high performance, reliability, and environmental compliance that makes it suitable for a multitude of applications across various industries.

Where to Find PSMN040-100MSEX by Nexperia

For those looking to procure the PSMN040-100MSEX MOSFET, our platform, findchips.com, offers a comprehensive and current overview of stock availability and pricing from a range of distributors. In the past, this part has been available through distributors such as Avnet Asia, Ameya Holding Limited, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. To find current stock levels and the best pricing, we recommend using our search engine. Additionally, for those seeking alternative options or similar parts offered by Nexperia or other manufacturers, our extensive database under the Power Field-Effect Transistors subcategory provides a valuable resource for comparison and selection.

Compare pricing for PSMN040-100MSEX and other Power Field-Effect Transistors at findchips.com