LM2576T-ADJG by onsemi

Overview of LM2576T-ADJG by onsemi

The LM2576T-ADJG is a step-down (buck) switching regulator with an adjustable output, designed by onsemi. It comes in a TO-220 5 LEAD package, supporting a wide input voltage range from 7V to 40V, which makes it highly versatile for various applications. This regulator can provide an output current up to 3A and allows for an adjustable output voltage between 1.23V and 37V. Operating at a switching frequency of 52 kHz, it integrates features suitable for a broad range of power conversion and regulation requirements. The LM2576T-ADJG, being a part of the Switching Regulator or Controllers subcategory within Power Circuits, is designed for simplicity in usage while offering high efficiency and reliability.

According to part data attributes from findchips.com, the LM2576T-ADJG is characterized by various technical specifications such as a maximum operating temperature of 125°C, switching frequency up to 63 kHz, and a maximum output current of 7.5 A. Designed with pulse width modulation (PWM) control technique and voltage-mode control, it ensures precise voltage regulation. The part is encapsulated in a plastic/epoxy package, ensuring durability and reliability for automotive-grade temperature applications, marked by its operating temperature range from -40°C to 125°C. It is important to note that as of the current writing, the factory lead time for this part is listed as 15 weeks and 1 day.

Industry Applications for LM2576T-ADJG

The versatile features of the LM2576T-ADJG allow for its potential integration across a wide array of industries. These examples illustrate how this switching regulator might be utilized, bearing in mind that these industry applications are conceptual and necessitate thorough verification by engineering teams to ensure compliance and suitability:

  • Consumer Electronics: In devices such as laptops, gaming consoles, and smart watches, the LM2576T-ADJG could be used to provide stable voltage to critical components while accommodating the device’s power requirements and battery life considerations.
  • Industrial Automation: For control systems and automation equipment, this regulator might be applied to manage power efficiently in various sensors, actuators, and PLCs, especially in scenarios requiring adjustable power supplies with wide input voltage ranges.
  • Telecommunications: Given its capability to handle a broad range of input voltages and provide stable output, it could potentially be utilized in power supply units for routers, switches, and other network equipment, helping to maintain uninterrupted service and reliability.
  • Computing and Data Storage: Within servers and data centers, the LM2576T-ADJG could be instrumental in ensuring stable power for sensitive components, thus enhancing data integrity and server uptime.
  • Renewable Energy Systems: This part could conceivably find application in solar-powered systems and other renewable energy setups, offering efficient power conversion and regulation to optimize energy storage and consumption.

Note that these potential applications are illustrative and require specific analysis and confirmation by design and engineering teams regarding standards and detailed application requirements.

About onsemi

onsemi is a leading manufacturer known for its comprehensive portfolio of energy-efficient solutions, particularly in the Switching Regulator or Controllers category within power circuits. The company excels in designing and producing innovative semiconductor solutions and components, including those like the LM2576T-ADJG, which are integral to powering and managing electronic devices across various applications. onsemi focuses on improving energy utilization in applications for automotive, telecommunications, computing, and consumer electronics industries, among others. It is recognized for its commitment to sustainability and efficiency, driving technological advancements in power management and precision control.

Where to Find LM2576T-ADJG by onsemi

To purchase the LM2576T-ADJG or explore alternate Switching Regulator or Controllers that might be better suited for your application, visit findchips.com. This platform allows you to compare current stock levels, pricing, and detailed part information from a vast array of distributors. Historically, distributors such as New Advantage Corporation, Flip Electronics, EBV Elektronik, Avnet Asia, and Mouser Electronics have stocked the LM2576T-ADJG. However, for the most current availability and competitive pricing information, checking directly on findchips.com is advisable.

Compare pricing for LM2576T-ADJG and other Switching Regulator or Controllers / Power Circuits at findchips.com