Overview of MCF5213CAF80 by NXP Semiconductors
The MCF5213CAF80 is a 32-bit, Flash, 80MHz, RISC microcontroller that belongs to the ColdFire V2 family, specifically within the MCF521X series microcontrollers. This part is designed and manufactured by NXP Semiconductors, known for its reliable and high-performance Microcontrollers. This specific model comes in an LQFP-100 package, offering a maximum operating frequency of 80MHz and a program memory size of 256KB. The MCF5213CAF80 is RoHS compliant, ensuring it meets the latest environmental standards for hazardous substances.
Additionally, significant features include an integrated Analog-to-Digital Converter (ADC), Direct Memory Access (DMA) channels, and Pulse Width Modulation (PWM) channels, which enhance its functionality for a wide array of applications. It supports a boundary scan feature for easier testing and debugging. The microcontroller operates within an industrial temperature range from -40°C to 85°C, making it suitable for various environments. Its supply voltage range is from 3.0V to 3.6V, with a nominal voltage of 3.3V.
Industry Applications for MCF5213CAF80
The versatile features of the MCF5213CAF80 microcontroller make it potentially suitable for several industries, though specific applications require analysis and verification by engineering and design teams to ensure they meet all standards and requirements. Below are conceptual examples where this microcontroller could find potential applications:
- Industrial Automation: With its high-performance RISC architecture and real-time control capabilities, the MCF5213CAF80 could potentially be used in controlling industrial machinery, automation processes, or robotics systems.
- Consumer Electronics: The microcontroller might be utilized in complex consumer electronics, such as in smart home devices, gaming consoles, or advanced wearable technologies, where efficient processing and power management are necessary.
- Telecommunications: Its capacity for rapid data processing and interface flexibility could make it suitable for telecommunications equipment, such as modems or router components that require high-speed data transmission and reliable operation.
- Healthcare: Assuming the component meets specific industry standards, it might find applications in healthcare technology, particularly in devices that require precise digital control or data acquisition, like certain diagnostic or monitoring equipment.
- Aerospace and Defense: Given its industrial temperature grade and the robustness provided by the RISC architecture, the MCF5213CAF80 could be considered for aerospace applications, such as satellite communication systems and avionics, where reliability and performance in extreme conditions are crucial.
Note: These potential industry applications are conceptual and illustrative. They require rigorous analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a leading global semiconductor company with a strong focus on Microcontrollers and Processors. The company has developed a diverse range of microcontrollers catered to various applications, from automotive to industrial and consumer markets. The MCF5213CAF80 is part of this broad portfolio, evidencing NXP’s commitment to providing advanced solutions that blend performance with power efficiency. NXP is renowned for its innovation in high performance, mixed-signal electronics, and its products are integral to the operation of systems across a broad range of industries.
Where to Find MCF5213CAF80 by NXP Semiconductors
To find the MCF5213CAF80 microcontroller for procurement, it’s recommended to conduct research on findchips.com. This platform provides updated stock levels, pricing, and availability from various distributors. While historically, the part has been available from distributors including EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, availability can fluctuate. For current stock levels and to compare pricing, visit findchips.com. Additionally, for alternate parts to MCF5213CAF80 offered by NXP Semiconductors or other manufacturers, consider browsing other Microcontrollers.