Overview of MJ15015G by onsemi
The MJ15015G is a 15 A, 120 V, NPN Bipolar Power Transistor offered in a TO-204 (TO-3) package, boasting a continuous collector current of 15A and power dissipation capabilities up to 180W. Designed for through-hole mounting, this power transistor has a modest two-pin configuration, affirming its utility in streamlined electronic circuits. As an NPN transistor, it functions primarily in the amplification and switching of electronic signals, a role critical in myriad electronic devices. The product adheres to RoHS compliance, indicating its manufacture with minimal harmful substances, reflecting onsemi’s commitment to environmental responsibility.
With its versatile specifications, including a collector-emitter voltage maximum of 120V and a DC current gain minimum (hFE) of 5, the MJ15015G caters to a broad spectrum of power applications. Its construction material, silicon, underpins its stable and efficient performance across varied operational conditions. The device also supports a transition frequency of approximately 0.8 MHz, making it suitable for applications where moderate speed switching is required. Notable is its metal package, which ensures robustness and reliability, further augmented by its flange mount style for secure installation.
Industry Applications for MJ15015G
Given its electrical characteristics and construction, the MJ15015G could potentially find utility in several industries. While its precise inclusion in devices would necessitate thorough evaluation by engineering teams, the following are conceptual illustrations of its applicability:
- Industrial Automation: In automation systems, where reliable switching and power regulation are pivotal, the MJ15015G might serve in motor control circuits or as part of the actuation mechanisms, potentially due to its high power dissipation capability and stable collector current.
- Consumer Electronics: High-performance audio systems might utilize this transistor in their amplification stages due to its ability to handle significant power levels and its NPN type, which is commonly preferred for higher efficiency in audio applications.
- Computing and Data Storage: In the area of power supplies for computers or data centers, the MJ15015G could be integrated into voltage regulator modules or switching power supplies, possibly because of its robust power handling and switching capabilities.
- Aerospace and Defense: While not specifically qualified for military or aerospace standards according to the provided attributes, devices of this sort occasionally find their way into non-critical systems where their power regulation and switching functionalities are needed, subject always to rigorous verification and testing.
- Entertainment and Gaming: Innovative gaming systems that require reliable power management for enhanced processing power might benefit from integrating the MJ15015G, potentially due to its high power dissipation capacity and efficiency in switching applications.
Note: These potential industry applications are conceptual and require proper analysis and verification by engineering and design teams to ensure compatibility with specific application requirements and industry standards.
About onsemi
Onsemi stands as a notable manufacturer within the field of semiconductor components, particularly excelling in the domain of Power Bipolar Transistors. The company’s portfolio spans a wide array of electronic components, including the MJ15015G among other similar parts. Onsemi’s commitment to innovation is evident not only in their product offerings but also in their adherence to environmental standards, as exhibited by the RoHS compliance of the MJ15015G. Their product range is a testament to a broad engineering expertise, covering components essential for power management, automation, and signal processing across various industries.
Where to Find MJ15015G by onsemi
For procurement professionals and engineers seeking the MJ15015G, the part is listed on findchips.com. To explore current stock levels, pricing, and potential alternative parts within the realm of Power Bipolar Transistors, findchips.com serves as an invaluable resource. Historically, this component has been available through various distributors such as EBV Elektronik, Mouser Electronics, Avnet Americas, and DigiKey. However, for the most accurate and up-to-date information regarding availability and procurement options, visiting findchips.com is highly recommended.